ANTENNA 2.4/5GHZ R-SMA BLK 4.5" - W1043
| Digi-Key Part Number | 553-1313-ND |
1 10 50 100 250 500 1000 2500 5000 |
6.90000 4.72200 3.97680 3.75590 3.51900 3.36720 3.23610 3.08200 2.97390 |
Extended Price
6.90 47.22 198.84 375.59 879.75 1683.60 3236.10 7705.00 14869.50 |
| Manufacturer Part Number | W1043 | |||
| Description | ANTENNA 2.4/5GHZ R-SMA BLK 4.5" | |||
| Quantity Available | 162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W1043 |
| Vendor | Pulse |
| Category | RF and RFID |
| Frequency | 2.4GHz, 5GHz |
| Number of Bands | Dual |
| Mounting Type | Connector |
| Packaging | Bulk |
| VSWR | 2 |
| Antenna Type | Whip: 1/4 Wave, Swivel, Tilt (Right Angle) |
| Height (Max) | - |
| Termination | RP-SMA |
| Gain | 2dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W1043 W1043 553 1313 ND 5531313ND 553-1313 |
W1043 Specification Sheet
ANTENNA 2.4/5GHZ R-SMA BLK 4.5" - W1043 (553-1313-ND)
Related parts :ANTENNA 2.4/5GHZ R-SMA BLK 4.5" - W1043
Order 'antenna 2.4/5ghz r-sma blk 4.5" - W1043' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1313-ND.
ANTENNA 2.4/5GHZ R-SMA BLK 4.1" - W1045
Order 'antenna 2.4/5ghz r-sma blk 4.1" - W1045' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1472-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 6.5" - W1037
Order 'antenna 2.4ghz hg r-sma blk 6.5" - W1037' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1311-ND.
ANTENNA 900MHZ HG R-SMA BLK 6.6" - W1047
Order 'antenna 900mhz hg r-sma blk 6.6" - W1047' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1473-ND.
ANTENNA 900MHZ HG R-SMA BLK 6.6" - W1063
Order 'antenna 900mhz hg r-sma blk 6.6" - W1063' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1474-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 4.2" - W1034
Order 'antenna 2.4ghz hg r-sma blk 4.2" - W1034' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1475-ND.
ANTENNA 2.4GHZ HG R-SMA BLK 6.6" - W1038
Order 'antenna 2.4ghz hg r-sma blk 6.6" - W1038' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1476-ND.
ANTENNA 2.4GHZ HG R-SMA BLACK 5" - W1027
Order 'antenna 2.4ghz hg r-sma black 5" - W1027' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1310-ND.
ANTENNA 5.15/5.85GHZ R-SMA BL 5" - W1028
Order 'antenna 5.15/5.85ghz r-sma bl 5" - W1028' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1312-ND.
ANTENNA 2.45GHZ 1/4 WAVE SMA - ANT-2.4-CW-RH-SMA
Order 'antenna 2.45ghz 1/4 wave sma - ANT-2.4-CW-RH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RH-SMA-ND.
ANTENNA 2.45GHZ WRT SERIES SMA - ANT-2.4-WRT-SMA
Order 'antenna 2.45ghz wrt series sma - ANT-2.4-WRT-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-WRT-SMA-ND.
ANTENNA 2.4GHZ 1/4WAVE RA SMA - ANT-2.4-CW-RAH-SMA
Order 'antenna 2.4ghz 1/4wave ra sma - ANT-2.4-CW-RAH-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RAH-SMA-ND.
ANTENNA DUAL 2.4/5.3GHZ RP SMA - ANT-DB1-LTG-RPS
Order 'antenna dual 2.4/5.3ghz rp sma - ANT-DB1-LTG-RPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-DB1-LTG-RPS-ND.
ANTENNA 2.4GHZ RA 1/4 WAVE SMA - ANT-2.4-CW-RCS-SMA
Order 'antenna 2.4ghz ra 1/4 wave sma - ANT-2.4-CW-RCS-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-RCS-SMA-ND.
ANTENNA 2.4GHZ 1/2 WAVE WHIP SMA - ANT-2.4-CW-CT-SMA
Order 'antenna 2.4ghz 1/2 wave whip sma - ANT-2.4-CW-CT-SMA' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number ANT-2.4-CW-CT-SMA-ND.
Send this link via E-Mail
Help With This Screen
