ANTENNA 4LOOP TIME SIG GENERATOR - 4LA - RF and RFID
| Digi-Key Part Number | 4LA-ND |
1 |
2799.99000 |
Extended Price
2799.99 |
| Manufacturer Part Number | 4LA | |||
| Description | ANTENNA 4LOOP TIME SIG GENERATOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4LA |
| Vendor | C-Max |
| Category | RF and RFID |
| Frequency | - |
| Number of Bands | Single |
| Mounting Type | Bench |
| Packaging | Bulk |
| VSWR | - |
| Antenna Type | Test: 4 Loop, Signal Generator |
| Height (Max) | - |
| Termination | BNC |
| Gain | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4LA 4LA |
4LA Specification Sheet
ANTENNA 4LOOP TIME SIG GENERATOR - 4LA (4LA-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 4LOOP TIME SIG GENERATOR - 4LA
Order 'antenna 4loop time sig generator - 4LA' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 4LA-ND.
ANTENNA 1LOOP TIME SIG GENERATOR - 1LA
Order 'antenna 1loop time sig generator - 1LA' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1000-ND.
TIME SIGNAL GENERATOR - TSG100
Order 'time signal generator - TSG100' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1018-ND.
GENERATOR TIME W/ANTENNA&GPS100 - TSG400-S
Order 'generator time w/antenna&gps100 - TSG400-S' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG400-S-ND.
GENERATOR TIME W/ANTENNA&GPS100 - TSG800-S
Order 'generator time w/antenna&gps100 - TSG800-S' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG800-S-ND.
GENERATOR TIME SIGNAL LAB USE - TSG800
Order 'generator time signal lab use - TSG800' online from Digi-Key. Manufactured by C-Max. Digi-Key part number 561-1011-ND.
GENERATOR TIME SGNL SHORT RANGE - TSG200
Order 'generator time sgnl short range - TSG200' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG200-ND.
GENERATOR TIME SIGNAL PRODUCTION - TSG400
Order 'generator time signal production - TSG400' online from Digi-Key. Manufactured by C-Max. Digi-Key part number TSG400-ND.
MODULE BUS RS232 PCB W/ANTENNA - CME8000-BUS-LP-02
Order 'module bus rs232 pcb w/antenna - CME8000-BUS-LP-02' online from Digi-Key. Manufactured by C-Max. Digi-Key part number CME8000-BUS-LP-02-ND.
IC FREQ TIMING GENERATOR 28-SSOP - ICS9FG104DFILFT
Order 'ic freq timing generator 28-ssop - ICS9FG104DFILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1253-2-ND.
IC FREQ TIMING GENERATOR 28-SSOP - ICS9FG104DFLFT
Order 'ic freq timing generator 28-ssop - ICS9FG104DFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1254-2-ND.
IC FREQ TIMING GENERATOR 28TSSOP - ICS9FG104DGILFT
Order 'ic freq timing generator 28tssop - ICS9FG104DGILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1255-2-ND.
IC FREQ TIMING GENERATOR 28TSSOP - ICS9FG104DGLFT
Order 'ic freq timing generator 28tssop - ICS9FG104DGLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1256-2-ND.
IC FREQ TIMING GENERATOR 48-SSOP - ICS9FG108DFILFT
Order 'ic freq timing generator 48-ssop - ICS9FG108DFILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1257-2-ND.
IC FREQ TIMING GENERATOR 48-SSOP - ICS9FG108DFLFT
Order 'ic freq timing generator 48-ssop - ICS9FG108DFLFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1258-2-ND.
Send this link via E-Mail
Help With This Screen
