RFID ANT 600X800MM 13.56MHZ - RR-IDISC-ANT8-6-A - RF and RFID
Texas Instruments 13.56MHz Rfid Antenna RR-IDISC-ANT8-6-A
| Digi-Key Part Number | 481-1057-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR-IDISC-ANT8-6-A | |||
| Description | RFID ANT 600X800MM 13.56MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR-IDISC-ANT8-6-A |
| Vendor | Texas Instruments |
| Category | RF and RFID |
| Frequency | 13.56MHz |
| Specifications | LR Loop |
| Packaging | Bulk |
| Other Names |
RR IDISC ANT8 6 A RRIDISCANT86A 481 1057 ND 4811057ND 481-1057 |
RFID ANT 600X800MM 13.56MHZ - RR-IDISC-ANT8-6-A (481-1057-ND) - RF and RFID
Related parts Texas Instruments 13.56MHz Rfid Antenna RR-IDISC-ANT8-6-ARFID ANT 600X800MM 13.56MHZ - RR-IDISC-ANT8-6-A
Order 'rfid ant 600x800mm 13.56mhz - RR-IDISC-ANT8-6-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1057-ND.
RFID ANT TYPE-B 600X800 13.56MHZ - RR-IDISC-ANT8-6-B
Order 'rfid ant type-b 600x800 13.56mhz - RR-IDISC-ANT8-6-B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1058-ND.
RR-IDISC-ANT8-6-DA - RR-IDISC-ANT8-6-DA
Order 'rr-idisc-ant8-6-da - RR-IDISC-ANT8-6-DA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT8-6-DA-ND.
RFID ANT 1400X700MM 13.56MHZ - RR-IDISC-ANT14-7A
Order 'rfid ant 1400x700mm 13.56mhz - RR-IDISC-ANT14-7A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7A-ND.
RFID ANT PAD 320X240MM 13.56MHZ - RR-IDISC-ANT34-24
Order 'rfid ant pad 320x240mm 13.56mhz - RR-IDISC-ANT34-24' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1056-ND.
RFID ANT TYPEB 1400X700 13.56MHZ - RR-IDISC-ANT14-7B
Order 'rfid ant typeb 1400x700 13.56mhz - RR-IDISC-ANT14-7B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7B-ND.
RFID ANT TYPEC 1400X700 13.56MHZ - RR-IDISC-ANT14-7C
Order 'rfid ant typec 1400x700 13.56mhz - RR-IDISC-ANT14-7C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7C-ND.
RFID HANDHELD READR USB 13.56MHZ - RR-IDISC-PRH1USB
Order 'rfid handheld readr usb 13.56mhz - RR-IDISC-PRH1USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1075-ND.
RFID M-RANGE READER USB 13.56MHZ - RR-IDISC-MR101-USB
Order 'rfid m-range reader usb 13.56mhz - RR-IDISC-MR101-USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1076-ND.
RFID PROX READER USB 13.56MHZ - RR-IDISC-PR101-USB
Order 'rfid prox reader usb 13.56mhz - RR-IDISC-PR101-USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1077-ND.
RFID RDR MOD ANT OUTRS232 13.56M - RR-IDISC-M02AB-BA
Order 'rfid rdr mod ant outrs232 13.56m - RR-IDISC-M02AB-BA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-M02AB-BA-ND.
RFID RDR MOD W/ANT RS232 13.56M - RR-IDISC-M02AB-B
Order 'rfid rdr mod w/ant rs232 13.56m - RR-IDISC-M02AB-B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-M02AB-B-ND.
RFID M-RANGE RDR RS232 13.56MHZ - RR-IDISC-MR100-A
Order 'rfid m-range rdr rs232 13.56mhz - RR-IDISC-MR100-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-MR100-A-ND.
RFID MID RANGE RDR USB 13.56MHZ - RR-IDISC-MR-USB
Order 'rfid mid range rdr usb 13.56mhz - RR-IDISC-MR-USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-MR-USB-ND.
RFID PROX RDR RS232 13.56MHZ - RR-IDISC-PR100-A
Order 'rfid prox rdr rs232 13.56mhz - RR-IDISC-PR100-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-PR100-A-ND.
Options for Texas Instruments 13.56MHz Rfid Antenna RR-IDISC-ANT8-6-A
Send this link via E-Mail
Help With This Screen
