ANTENNA EGSM/DCS DUAL BAND SMD - 4313 118 00918
| Digi-Key Part Number | 311-1231-ND |
1000 |
2.40750 |
Extended Price
2407.50 |
| Manufacturer Part Number | 4313 118 00918 | |||
| Description | ANTENNA EGSM/DCS DUAL BAND SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4313 118 00918 |
| Vendor | Yageo |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Series | 4313 |
| Frequency | 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz |
| Specifications | Ceramic Chip, EGSM, DCS, 1dBi |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4313 118 00918 4313 118 00918 311 1231 ND 3111231ND 311-1231 |
4313 118 00918 Specification Sheet
ANTENNA EGSM/DCS DUAL BAND SMD - 4313 118 00918 (311-1231-ND)
Related parts:ANTENNA EGSM/DCS DUAL BAND SMD - 4313 118 00918
Order 'antenna egsm/dcs dual band smd - 4313 118 00918' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1231-ND.
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252
Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1229-1-ND.
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252
Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1229-2-ND.
ANTENNA GPS LP-MODE CERAMIC SMD - 4313-114-00158
Order 'antenna gps lp-mode ceramic smd - 4313-114-00158' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1225-ND.
ANTENNA CERM LP-MODE 433MHZ SMD - 4313-121-20043
Order 'antenna cerm lp-mode 433mhz smd - 4313-121-20043' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4313-121-20043-ND.
CONN HEADER 36POS DUAL 1MM SMD - FTMH-118-03-L-DV
Order 'conn header 36pos dual 1mm smd - FTMH-118-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1131-18-ND.
CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-F-D
Order 'conn rcpt 36pos dual .05" smd - CLP-118-02-F-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-18-ND.
CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-G-D
Order 'conn rcpt 36pos dual .05" smd - CLP-118-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1154-18-ND.
CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-L-D
Order 'conn rcpt 36pos dual .05" smd - CLP-118-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1155-18-ND.
CONN HEADER 36POS DUAL .05" SMD - FTS-118-01-L-DV
Order 'conn header 36pos dual .05" smd - FTS-118-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1157-18-ND.
CONN HEADER 36POS DUAL .05" SMD - FTS-118-03-L-DV
Order 'conn header 36pos dual .05" smd - FTS-118-03-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1159-18-ND.
CONN HEADER 36POS DUAL .05" SMD - FTSH-118-01-L-DV
Order 'conn header 36pos dual .05" smd - FTSH-118-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-18-ND.
CONN RCPT 36POS DUAL 2MM SMD - CLT-118-02-G-D
Order 'conn rcpt 36pos dual 2mm smd - CLT-118-02-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-18-ND.
CONN RCPT 36POS DUAL 2MM SMD - CLT-118-02-L-D
Order 'conn rcpt 36pos dual 2mm smd - CLT-118-02-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1166-18-ND.
CONN HEADER 36POS DUAL 2MM SMD - TMM-118-01-G-D-SM
Order 'conn header 36pos dual 2mm smd - TMM-118-01-G-D-SM' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-18-ND.
Send this link via E-Mail
Help With This Screen