Keywords:





ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500 - RF and RFID

Yageo (VA) 5.2GHz Rf Antenna 4311-127-00500

Digi-Key Part Number 311-1230-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number4311-127-00500
DescriptionANTENNA WIDEBD WLAN IEEE CER SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Yageo (VA) 5.2GHz Rf Antenna 4311-127-00500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Yageo (VA) 5.2GHz Rf Antenna 4311-127-00500
Technical/Catalog Information4311-127-00500
VendorYageo (VA)
CategoryRF and RFID
Frequency5.2GHz
Number of BandsSingle
Mounting TypeSurface Mount
PackagingCut Tape (CT)
VSWR-
Antenna TypeChip
Height (Max)-
TerminationChip
Gain4dBi
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4311 127 00500
431112700500
311 1230 1 ND
31112301ND
311-1230-1


Image of ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500

ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500 (311-1230-1-ND) - RF and RFID

Related parts Yageo (VA) 5.2GHz Rf Antenna 4311-127-00500
ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500
 Order 'antenna widebd wlan ieee cer smd - 4311-127-00500' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1230-1-ND.
ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500
 Order 'antenna widebd wlan ieee cer smd - 4311-127-00500' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1230-2-ND.
ANTENNA TDMA LP-MODE CERAMIC SMD - 4311-119-00087
 Order 'antenna tdma lp-mode ceramic smd - 4311-119-00087' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1224-1-ND.
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252
 Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1229-1-ND.
ANTENNA 802.11B REG BLUTOOTH SMD - 4311-111-00245
 Order 'antenna 802.11b reg blutooth smd - 4311-111-00245' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1226-1-ND.
ANTENNA 802.11B LNG BLUTOOTH SMD - 4311-115-00245
 Order 'antenna 802.11b lng blutooth smd - 4311-115-00245' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1227-1-ND.
ANTENNA WCDMA LPMODE CERAMIC SMD - 4311 112 00188
 Order 'antenna wcdma lpmode ceramic smd - 4311 112 00188' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1232-1-ND.
ANTENNA TDMA LP-MODE CERAMIC SMD - 4311-119-00087
 Order 'antenna tdma lp-mode ceramic smd - 4311-119-00087' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1224-2-ND.
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252
 Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1229-2-ND.
RES 127 OHM 1/8W 1% 0805 SMD - 9C08052A1270FKHFT
 Order 'res 127 ohm 1/8w 1% 0805 smd - 9C08052A1270FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127CCT-ND.
RES 12.7 OHM 1/8W 1% 0805 SMD - 9C08052A12R7FKHFT
 Order 'res 12.7 ohm 1/8w 1% 0805 smd - 9C08052A12R7FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.7CCT-ND.
RES 1.27 OHM 1/8W 1% 0805 SMD - 9C08052A1R27FGHFT
 Order 'res 1.27 ohm 1/8w 1% 0805 smd - 9C08052A1R27FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.27CCT-ND.
RES 12.7 OHM 1/8W 1% 0805 SMD - 9C08052A12R7FKHFT
 Order 'res 12.7 ohm 1/8w 1% 0805 smd - 9C08052A12R7FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-12.7CDKR-ND.
RES 1.27 OHM 1/8W 1% 0805 SMD - 9C08052A1R27FGHFT
 Order 'res 1.27 ohm 1/8w 1% 0805 smd - 9C08052A1R27FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.27CDKR-ND.
RES 127 OHM 1/8W 1% 0805 SMD - 9C08052A1270FKHFT
 Order 'res 127 ohm 1/8w 1% 0805 smd - 9C08052A1270FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-127CDKR-ND.

Options for Yageo (VA) 5.2GHz Rf Antenna 4311-127-00500
Send this link via E-Mail
Help With This Screen

ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ANTENNA WCDMA LPMODE CERAMIC SMD - 4311 112 00188 Next: ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500
ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500