Yageo 2.45GHz/5.2GHz Rf Antenna 4311-117-00252
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252 - RF and RFID
| Digi-Key Part Number | 311-1229-2-ND |
1000 |
5.00000 |
Extended Price
5000.00 |
| Manufacturer Part Number | 4311-117-00252 | |||
| Description | ANTENNA 802.11A/B DUAL BAND SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4311-117-00252 |
| Vendor | Yageo |
| Category | RF and RFID |
| Frequency | 2.45GHz/5.2GHz |
| Number of Bands | Dual |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | 2.5 |
| Antenna Type | Chip |
| Height (Max) | 0.04" (1.1mm) |
| Termination | Chip |
| Gain | 0dBi |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4311 117 00252 431111700252 311 1229 2 ND 31112292ND 311-1229-2 |
4311-117-00252 Specification Sheet
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252 (311-1229-2-ND) - RF and RFID
Related parts Yageo 2.45GHz/5.2GHz Rf Antenna 4311-117-00252Yageo 2.45GHz/5.2GHz Rf Antenna 4311-117-00252
Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1229-2-ND.
Yageo 880 ~ 960MHz, 1.71 ~ 1.88GHz Rf Antenna 4313 118 00918
Order 'antenna egsm/dcs dual band smd - 4313 118 00918' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1231-ND.
Linx Technologies Antenna Ics, Modules, Accessory For Rf, Rfid ANT-DB2-DSK-SMA
Order 'antenna disk dual-band sma - ANT-DB2-DSK-SMA' online from Digi-Key. Manufactured by Linx Technologies. Digi-Key part number ANT-DB2-DSK-SMA-ND.
Gold Surface Mount Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded FTSH-117-01-L-DV
Order 'conn header 34pos dual .05" smd - FTSH-117-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1161-17-ND.
Yageo 1.575GHz (1.525Mhz ~ 1.625Mhz) Rf Antenna 4313-114-00158
Order 'antenna gps lp-mode ceramic smd - 4313-114-00158' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1225-ND.
Yageo 433MHz Rf Antenna 4313-121-20043
Order 'antenna cerm lp-mode 433mhz smd - 4313-121-20043' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4313-121-20043-ND.
Nearson Inc 824MHz ~ 896MHz, 1.85GHz ~ 1.99GHz Rf Antenna D131AM-AMPS/PCS-S
Order 'antenna rubb duck dual swivl sma - D131AM-AMPS/PCS-S' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1000-ND.
Nearson Inc 890MHz ~ 960MHz, 1.71GHz ~ 1.81GHz, 1.85GHz ~ 1.99GHz Rf Antenna T321AM-GDP
Order 'antenna rubber duck tri-band sma - T321AM-GDP' online from Digi-Key. Manufactured by Nearson Inc. Digi-Key part number 730-1015-ND.
Antenova (VA) 2.4GHz ~ 2.5GHz Rf Antenna A5839
Order 'antenna chip 2.4ghz smd left fd - A5839' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1011-1-ND.
Antenova (VA) 2.4GHz ~ 2.5GHz Rf Antenna A5887
Order 'antenna chip 2.4ghz smd right fd - A5887' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1012-1-ND.
Antenova (VA) 2.4GHz ~ 2.5GHz Rf Antenna A6250
Order 'antenna chip 2.4ghz smd right fd - A6250' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1014-1-ND.
Antenova (VA) 1.575GHz (1.525Mhz ~ 1.625Mhz) Rf Antenna A10137
Order 'antenna gps 1575mhz smd - A10137' online from Digi-Key. Manufactured by Antenova (VA). Digi-Key part number 627-1015-1-ND.
Antenova 1.575GHz (1.525Mhz ~ 1.625Mhz) Rf Antenna A10137
Order 'antenna gps 1575mhz smd - A10137' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1015-2-ND.
Johanson Technology Inc WiMax (Tri-Band) Rf Antenna 2500AT52M3555E
Order 'ant chip wimax tri-band - 2500AT52M3555E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1013-2-ND.
Pulse 2.4GHz ~ 2.5GHz Rf Antenna W1030
Order 'antenna 2.4ghz r-sma black 3" - W1030' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1309-ND.
Options for Yageo 2.45GHz/5.2GHz Rf Antenna 4311-117-00252
Send this link via E-Mail
Help With This Screen
