Keywords:





Yageo 5.265GHz ( 5.160GHz ~ 5.370GHz) Rf Antenna 4313-213-06158

ANTENNA 802.11A DIELCTRC RES SMD - 4313-213-06158

Digi-Key Part Number 311-1228-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number4313-213-06158
DescriptionANTENNA 802.11A DIELCTRC RES SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Yageo 5.265GHz ( 5.160GHz ~ 5.370GHz) Rf Antenna 4313-213-06158
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Yageo 5.265GHz ( 5.160GHz ~ 5.370GHz) Rf Antenna 4313-213-06158
Technical/Catalog Information4313-213-06158
VendorYageo
CategoryRF and RFID
Frequency5.265GHz ( 5.160GHz ~ 5.370GHz)
Number of BandsSingle
Mounting TypeSurface Mount
PackagingBulk
VSWR2
Antenna TypeChip
Height (Max)0.1" (2.55mm)
TerminationChip
Gain5dBi
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4313 213 06158
431321306158
311 1228 ND
3111228ND
311-1228

4313-213-06158 Specification Sheet

Image of ANTENNA 802.11A DIELCTRC RES SMD - 4313-213-06158

ANTENNA 802.11A DIELCTRC RES SMD - 4313-213-06158 (311-1228-ND)

Related parts Yageo 5.265GHz ( 5.160GHz ~ 5.370GHz) Rf Antenna 4313-213-06158
Yageo 5.265GHz ( 5.160GHz ~ 5.370GHz) Rf Antenna 4313-213-06158
 Order 'antenna 802.11a dielctrc res smd - 4313-213-06158' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1228-ND.
Yageo 1.575GHz (1.525Mhz ~ 1.625Mhz) Rf Antenna 4313-114-00158
 Order 'antenna gps lp-mode ceramic smd - 4313-114-00158' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1225-ND.
Yageo 880 ~ 960MHz, 1.71 ~ 1.88GHz Rf Antenna 4313 118 00918
 Order 'antenna egsm/dcs dual band smd - 4313 118 00918' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1231-ND.
Yageo 433MHz Rf Antenna 4313-121-20043
 Order 'antenna cerm lp-mode 433mhz smd - 4313-121-20043' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4313-121-20043-ND.
Yageo (VA) 2.45GHz/5.2GHz Rf Antenna 4311-117-00252
 Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1229-1-ND.
Yageo 2.45GHz/5.2GHz Rf Antenna 4311-117-00252
 Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1229-2-ND.
Yageo (VA) 2.45GHz ( 1.95Mhz ~ 2.95Mhz) Rf Antenna 4311-111-00245
 Order 'antenna 802.11b reg blutooth smd - 4311-111-00245' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1226-1-ND.
Yageo 2.45GHz ( 1.95Mhz ~ 2.95Mhz) Rf Antenna 4311-111-00245
 Order 'antenna 802.11b reg blutooth smd - 4311-111-00245' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1226-2-ND.
Yageo (VA) 2.45GHz ( 1.95Mhz ~ 2.95Mhz) Rf Antenna 4311-115-00245
 Order 'antenna 802.11b lng blutooth smd - 4311-115-00245' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1227-1-ND.
Yageo 2.45GHz ( 1.95Mhz ~ 2.95Mhz) Rf Antenna 4311-115-00245
 Order 'antenna 802.11b lng blutooth smd - 4311-115-00245' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1227-2-ND.
Yageo (VA) 1.88GHz ~ 2.1GHz Rf Antenna 4311 112 00188
 Order 'antenna wcdma lpmode ceramic smd - 4311 112 00188' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1232-1-ND.
Yageo 1.88GHz ~ 2.1GHz Rf Antenna 4311 112 00188
 Order 'antenna wcdma lpmode ceramic smd - 4311 112 00188' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1232-2-ND.
Tyco Electronics 2.4GHz, 5GHz Rf Antenna 1513164-1
 Order 'antenna 802.11a/b dual band smd - 1513164-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99514TR-ND.
Tyco Electronics Amp (VA) 2.4GHz, 5GHz Rf Antenna 1513164-1
 Order 'antenna 802.11a/b dual band smd - 1513164-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99514CT-ND.
Tyco Electronics Amp (VA) 2.4GHz, 5GHz Rf Antenna 1513164-1
 Order 'antenna 802.11a/b dual band smd - 1513164-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99514DKR-ND.

Options for Yageo 5.265GHz ( 5.160GHz ~ 5.370GHz) Rf Antenna 4313-213-06158
Send this link via E-Mail
Help With This Screen

ANTENNA 802.11A DIELCTRC RES SMD - 4313-213-06158
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ANTENNA 8.5DBI FIBRGLSS OMNI "N" - ACH2-AT-DP007-G Next: ANTENNA 802.11A/B DUAL BAND SMD - 1513164-1
ANTENNA 802.11A DIELCTRC RES SMD - 4313-213-06158