ANTENNA 802.11B REG BLUTOOTH SMD - 4311-111-00245 - RF and RFID
| Digi-Key Part Number | 311-1226-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 4311-111-00245 | |||
| Description | ANTENNA 802.11B REG BLUTOOTH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4311-111-00245 |
| Vendor | Yageo (VA) |
| Category | RF and RFID |
| Frequency | 2.45GHz ( 1.95Mhz ~ 2.95Mhz) |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| VSWR | 2 |
| Antenna Type | Chip |
| Height (Max) | 0.05 " (1.5mm) |
| Termination | Chip |
| Gain | 1.2dBi |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4311 111 00245 431111100245 311 1226 1 ND 31112261ND 311-1226-1 |
4311-111-00245 Specification Sheet
ANTENNA 802.11B REG BLUTOOTH SMD - 4311-111-00245 (311-1226-1-ND) - RF and RFID
Related parts RF and RFID :ANTENNA 802.11B REG BLUTOOTH SMD - 4311-111-00245
Order 'antenna 802.11b reg blutooth smd - 4311-111-00245' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1226-1-ND.
ANTENNA 802.11B REG BLUTOOTH SMD - 4311-111-00245
Order 'antenna 802.11b reg blutooth smd - 4311-111-00245' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1226-2-ND.
ANTENNA 802.11B LNG BLUTOOTH SMD - 4311-115-00245
Order 'antenna 802.11b lng blutooth smd - 4311-115-00245' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1227-1-ND.
ANTENNA 802.11B LNG BLUTOOTH SMD - 4311-115-00245
Order 'antenna 802.11b lng blutooth smd - 4311-115-00245' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1227-2-ND.
ANTENNA WCDMA LPMODE CERAMIC SMD - 4311 112 00188
Order 'antenna wcdma lpmode ceramic smd - 4311 112 00188' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1232-1-ND.
ANTENNA TDMA LP-MODE CERAMIC SMD - 4311-119-00087
Order 'antenna tdma lp-mode ceramic smd - 4311-119-00087' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1224-1-ND.
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252
Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1229-1-ND.
ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500
Order 'antenna widebd wlan ieee cer smd - 4311-127-00500' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1230-1-ND.
ANTENNA WCDMA LPMODE CERAMIC SMD - 4311 112 00188
Order 'antenna wcdma lpmode ceramic smd - 4311 112 00188' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1232-2-ND.
ANTENNA TDMA LP-MODE CERAMIC SMD - 4311-119-00087
Order 'antenna tdma lp-mode ceramic smd - 4311-119-00087' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1224-2-ND.
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252
Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1229-2-ND.
ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500
Order 'antenna widebd wlan ieee cer smd - 4311-127-00500' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1230-2-ND.
ANTENNA 802.11B BLUETOOTH SMD - 1513151-1
Order 'antenna 802.11b bluetooth smd - 1513151-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99512CT-ND.
ANTENNA 802.11B BLUETOOTH SMD - 1513151-1
Order 'antenna 802.11b bluetooth smd - 1513151-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99512DKR-ND.
ANTENNA 802.11A DIELCTRC RES SMD - 4313-213-06158
Order 'antenna 802.11a dielctrc res smd - 4313-213-06158' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1228-ND.
Send this link via E-Mail
Help With This Screen
