ANTENNA TDMA LP-MODE CERAMIC SMD - 4311-119-00087 - RF and RFID
| Digi-Key Part Number | 311-1224-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 4311-119-00087 | |||
| Description | ANTENNA TDMA LP-MODE CERAMIC SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4311-119-00087 |
| Vendor | Yageo (VA) |
| Category | RF and RFID |
| Frequency | 850MHz ~ 950MHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| VSWR | 2 |
| Antenna Type | Chip |
| Height (Max) | 0.04" (1.1mm) |
| Termination | Chip |
| Gain | 1.5dBi |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4311 119 00087 431111900087 311 1224 1 ND 31112241ND 311-1224-1 |
4311-119-00087 Specification Sheet
ANTENNA TDMA LP-MODE CERAMIC SMD - 4311-119-00087 (311-1224-1-ND) - RF and RFID
Related parts RF and RFID :ANTENNA TDMA LP-MODE CERAMIC SMD - 4311-119-00087
Order 'antenna tdma lp-mode ceramic smd - 4311-119-00087' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1224-1-ND.
ANTENNA TDMA LP-MODE CERAMIC SMD - 4311-119-00087
Order 'antenna tdma lp-mode ceramic smd - 4311-119-00087' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1224-2-ND.
ANTENNA GPS LP-MODE CERAMIC SMD - 4313-114-00158
Order 'antenna gps lp-mode ceramic smd - 4313-114-00158' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1225-ND.
ANTENNA WCDMA LPMODE CERAMIC SMD - 4311 112 00188
Order 'antenna wcdma lpmode ceramic smd - 4311 112 00188' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1232-1-ND.
ANTENNA CERM LP-MODE 433MHZ SMD - 4313-121-20043
Order 'antenna cerm lp-mode 433mhz smd - 4313-121-20043' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4313-121-20043-ND.
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252
Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1229-1-ND.
ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500
Order 'antenna widebd wlan ieee cer smd - 4311-127-00500' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1230-1-ND.
ANTENNA WCDMA LPMODE CERAMIC SMD - 4311 112 00188
Order 'antenna wcdma lpmode ceramic smd - 4311 112 00188' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1232-2-ND.
ANTENNA 802.11B REG BLUTOOTH SMD - 4311-111-00245
Order 'antenna 802.11b reg blutooth smd - 4311-111-00245' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1226-1-ND.
ANTENNA 802.11B LNG BLUTOOTH SMD - 4311-115-00245
Order 'antenna 802.11b lng blutooth smd - 4311-115-00245' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1227-1-ND.
ANTENNA 802.11A/B DUAL BAND SMD - 4311-117-00252
Order 'antenna 802.11a/b dual band smd - 4311-117-00252' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1229-2-ND.
ANTENNA WIDEBD WLAN IEEE CER SMD - 4311-127-00500
Order 'antenna widebd wlan ieee cer smd - 4311-127-00500' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1230-2-ND.
INDUCTOR COMMON MODE 41.5UH SMD - CMS1-7-R
Order 'inductor common mode 41.5uh smd - CMS1-7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1113-1-ND.
INDUCTOR COMMON MODE 4.5UH SMD - CMS1-1-R
Order 'inductor common mode 4.5uh smd - CMS1-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1114-1-ND.
INDUCTOR COMMON MODE 102UH SMD - CMS2-4-R
Order 'inductor common mode 102uh smd - CMS2-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1115-1-ND.
Send this link via E-Mail
Help With This Screen
