FEIG Electronic - Rfid Antenna 2149.000.01
ID ISC.ANT1400/760-B GATEANTENNA - 2149.000.01 - RF and RFID
| Digi-Key Part Number | 2149.000.01-ND |
1 |
6220.15000 |
Extended Price
6220.15 |
| Manufacturer Part Number | 2149.000.01 | |||
| Description | ID ISC.ANT1400/760-B GATEANTENNA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2149.000.01 |
| Vendor | FEIG Electronic |
| Category | RF and RFID |
| Frequency | - |
| Specifications | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2149 000 01 214900001 |
ID ISC.ANT1400/760-B GATEANTENNA - 2149.000.01 (2149.000.01-ND) - RF and RFID
Related parts FEIG Electronic - Rfid Antenna 2149.000.01FEIG Electronic - Rfid Antenna 2149.000.01
Order 'id isc.ant1400/760-b gateantenna - 2149.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 2149.000.01-ND.
FEIG ELECTRONIC Antenna Ics, Modules, Accessory For Rf, Rfid 2147.001.00
Order 'id isc.ant1400/760-c gateantenna - 2147.001.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 2147.001.00-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1451.000.00
Order 'id isc.ant300/300 antenna - 1451.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1007-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1451.008.00
Order 'id isc.ant800/600-da ant w/dat - 1451.008.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1008-ND.
FEIG Electronic 865MHz ~ 960MHz Rfid Antenna 1451.009.02
Order 'id isc.ant.u250/250-fcc circ uhf - 1451.009.02' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1009-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1663.000.00
Order 'id isc.ant340/240 pad ant - 1663.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1025-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1967.000.00
Order 'id isc.ant40/30-a ant 50 ohm - 1967.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1038-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1968.000.00
Order 'id isc.ant100/100-a ant 50 ohm - 1968.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1039-ND.
FEIG Electronic 13.56MHz Rfid Antenna 2717.000.00
Order 'id isc.ant200/200 hand held hf - 2717.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1056-ND.
FEIG Electronic 13.56MHz Rfid Reader Module 0913.017.00
Order 'id cpr.02.vp/ab-ats reader rs232 - 0913.017.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1001-ND.
FEIG Electronic 13.56MHz Rfid Reader Module 1260.020.00
Order 'id isc.lr2000-a long range hf - 1260.020.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1002-ND.
FEIG Electronic 13.56MHz Rfid Reader Module 1260.021.00
Order 'id isc.lrm2000-a long range read - 1260.021.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1003-ND.
FEIG Electronic 13.56MHz Rfid Reader Module 1260.022.00
Order 'id isc.lrm2000-b long rande read - 1260.022.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1004-ND.
FEIG Electronic 13.56MHz Rfid Reader Module 1524.000.01
Order 'id isc.prh101-a hand-held reader - 1524.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1010-ND.
FEIG Electronic 13.56MHz Rfid Reader Module 1524.001.01
Order 'id isc.prh101-usb hnd-hld readr - 1524.001.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1011-ND.
Options for FEIG Electronic - Rfid Antenna 2149.000.01
Send this link via E-Mail
Help With This Screen
