ANT 2.4GHZ SNAP-IN 1.8MM PCB - 1020B5743-05
Antenova 2.4GHz Rf Antenna 1020B5743-05
| Digi-Key Part Number | 1020B5743-05-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1020B5743-05 | |||
| Description | ANT 2.4GHZ SNAP-IN 1.8MM PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1020B5743-05 |
| Vendor | Antenova |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Number of Bands | Single |
| Mounting Type | Snap-In |
| Packaging | Tray |
| VSWR | 1.5 |
| Antenna Type | Flat Patch |
| Height (Max) | 0.07" (1.8mm) |
| Termination | Snap-in |
| Gain | 4dBi |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1020B5743 05 1020B574305 |
1020B5743-05 Specification Sheet
ANT 2.4GHZ SNAP-IN 1.8MM PCB - 1020B5743-05 (1020B5743-05-ND)
Related parts Antenova 2.4GHz Rf Antenna 1020B5743-05ANT 2.4GHZ SNAP-IN 1.8MM PCB - 1020B5743-05
Order 'ant 2.4ghz snap-in 1.8mm pcb - 1020B5743-05' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 1020B5743-05-ND.
ANT 2.4GHZ SNAP-IN 1.2MM PCB - 1020B5743-03
Order 'ant 2.4ghz snap-in 1.2mm pcb - 1020B5743-03' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 1020B5743-03-ND.
ANT 2.4GHZ SNAP-IN 1.0MM PCB - 1020B5743-02
Order 'ant 2.4ghz snap-in 1.0mm pcb - 1020B5743-02' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 1020B5743-02-ND.
ANTENNA 2.4GHZ SNAP-IN 0.8MM PCB - 1020B5743-01
Order 'antenna 2.4ghz snap-in 0.8mm pcb - 1020B5743-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1003-ND.
ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04
Order 'antenna 2.4ghz snap-in 1.6mm pcb - 1020B5743-04' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1004-ND.
ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - B5771
Order 'antenna 2.4ghz snap-in 1.6mm pcb - B5771' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1002-ND.
ANT 2.4/5GHZ SNAP-IN 0.8MM PCB - B5786-01
Order 'ant 2.4/5ghz snap-in 0.8mm pcb - B5786-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1005-ND.
ANT 2.4/5GHZ SNAP-IN 1.6MM PCB - B5786-04
Order 'ant 2.4/5ghz snap-in 1.6mm pcb - B5786-04' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1006-ND.
ANT 915/868MHZ/GSM 0.8MM PCB - B5812-01
Order 'ant 915/868mhz/gsm 0.8mm pcb - B5812-01' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1007-ND.
ANT 915/868MHZ GSM 1.6MM PCB - B5812-04
Order 'ant 915/868mhz gsm 1.6mm pcb - B5812-04' online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1008-ND.
MARKER SNAP-ON 5 1.4-1.8MM WHITE - STD02W-5
Order 'marker snap-on 5 1.4-1.8mm white - STD02W-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD02W-5-ND.
MARKER SNAP-ON 5 1.4-1.8MM YELLW - STD02Y-5
Order 'marker snap-on 5 1.4-1.8mm yellw - STD02Y-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number STD02Y-5-ND.
SWITCH BASIC SPDT 5A PCB - SS-5-FD
Order 'switch basic spdt 5a pcb - SS-5-FD' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5-FD-ND.
ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00002
Order 'antenna 2.4ghz 1/2wave ra 5"mmcx - 0600-00002' online from Digi-Key. Manufactured by Laird Technologies Wireless M2M. Digi-Key part number 0600-00002-ND.
ANTENNA 2.4GHZ 1/2WAVE RA 5"MMCX - 0600-00008
Order 'antenna 2.4ghz 1/2wave ra 5"mmcx - 0600-00008' online from Digi-Key. Manufactured by Laird Technologies. Digi-Key part number 0600-00008-ND.
Options for Antenova 2.4GHz Rf Antenna 1020B5743-05
Send this link via E-Mail
Help With This Screen
