IC CONVERTER BOOST SOT23-6 - ZXSC410E6TA - Integrated Circuits (ICs)
Zetex Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 300mA 1.8 ~ 8 V ZXSC410E6TA
| Digi-Key Part Number | ZXSC410E6TACT-ND |
1 25 100 500 1000 |
1.40000 1.20000 1.10000 1.00000 .90000 |
Extended Price
1.40 30.00 110.00 500.00 900.00 |
| Manufacturer Part Number | ZXSC410E6TA | |||
| Description | IC CONVERTER BOOST SOT23-6 | |||
| Quantity Available | 257 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zetex Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 300mA 1.8 ~ 8 V ZXSC410E6TA
| Technical/Catalog Information | ZXSC410E6TA |
| Vendor | Zetex Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 1.8 ~ 8 V |
| Voltage - Output | Adjustable |
| Current - Output | 300mA |
| Power - Output | 450mW |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | No |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | Up to 200kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZXSC410E6TA ZXSC410E6TA ZXSC410E6TACT ND ZXSC410E6TACTND ZXSC410E6TACT |
ZXSC410E6TA Specification Sheet
IC CONVERTER BOOST SOT23-6 - ZXSC410E6TA (ZXSC410E6TACT-ND) - Integrated Circuits (ICs)
Related parts Zetex Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 300mA 1.8 ~ 8 V ZXSC410E6TAIC CONVERTER BOOST SOT23-6 - ZXSC410E6TA
Order 'ic converter boost sot23-6 - ZXSC410E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC410E6TACT-ND.
IC CONVERTER BOOST SOT23-6 - ZXSC410E6TA
Order 'ic converter boost sot23-6 - ZXSC410E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC410E6TADKR-ND.
IC CONVERTER BOOST SOT23-6 - ZXSC420E6TA
Order 'ic converter boost sot23-6 - ZXSC420E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC420E6TACT-ND.
IC CONVERTER BOOST SOT23-6 - ZXSC420E6TA
Order 'ic converter boost sot23-6 - ZXSC420E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC420E6TADKR-ND.
IC CONVERTER BOOST 1CELL 8-SOIC - ZXSC100N8TA
Order 'ic converter boost 1cell 8-soic - ZXSC100N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC100N8CT-ND.
IC CONVERTER BOOST 1CELL 8-SOIC - ZXSC100N8TA
Order 'ic converter boost 1cell 8-soic - ZXSC100N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC100N8DKR-ND.
IC CONVERTER BOOST 1CELL 8-MSOP - ZXSC100X8TA
Order 'ic converter boost 1cell 8-msop - ZXSC100X8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC100X8CT-ND.
IC CONVERTER BOOST SOT23-6 - ZXSC410E6TA
Order 'ic converter boost sot23-6 - ZXSC410E6TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXSC410E6TATR-ND.
IC CONVERTER LCD BIAS 10MSOP - ZXLB1600X10TA
Order 'ic converter lcd bias 10msop - ZXLB1600X10TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLB1600X10TACT-ND.
IC CONV DC-DC SWITCH CAP SOT23-6 - ZXCP330E6TA
Order 'ic conv dc-dc switch cap sot23-6 - ZXCP330E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCP330E6TACT-ND.
IC CONV DC-DC SWITCH CAP SOT23-6 - ZXCP330E6TA
Order 'ic conv dc-dc switch cap sot23-6 - ZXCP330E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCP330E6TADKR-ND.
IC CONVERTER LCD BIAS 10MSOP - ZXLB1600X10TA
Order 'ic converter lcd bias 10msop - ZXLB1600X10TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLB1600X10TADKR-ND.
IC LED DRVR WHITE BCKLGT SOT23-6 - ZXSC400E6TA
Order 'ic led drvr white bcklgt sot23-6 - ZXSC400E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC400E6TACT-ND.
IC LED DRVR WHITE BCKLGT SOT23-6 - ZXSC400E6TA
Order 'ic led drvr white bcklgt sot23-6 - ZXSC400E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC400E6TADKR-ND.
IC GATE DRVR IGBT/MOSFET SOT23-6 - ZXGD3001E6TA
Order 'ic gate drvr igbt/mosfet sot23-6 - ZXGD3001E6TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXGD3001E6CT-ND.
Options for Zetex Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 300mA 1.8 ~ 8 V ZXSC410E6TA
Send this link via E-Mail
Help With This Screen
