IC CONVERTER BOOST 1CELL 8-SOIC - ZXSC100N8TA - Integrated Circuits (ICs)
| Digi-Key Part Number | ZXSC100N8CT-ND |
1 25 100 |
2.51000 2.15120 1.97180 |
Extended Price
2.51 53.78 197.18 |
| Manufacturer Part Number | ZXSC100N8TA | |||
| Description | IC CONVERTER BOOST 1CELL 8-SOIC | |||
| Quantity Available | 445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZXSC100N8TA |
| Vendor | Zetex Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 0.3 ~ 3.5 V |
| Voltage - Output | 0.93 ~ 20 V |
| Current - Output | - |
| Power - Output | 780mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | No |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | Up to 200kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZXSC100N8TA ZXSC100N8TA ZXSC100N8CT ND ZXSC100N8CTND ZXSC100N8CT |
ZXSC100N8TA Specification Sheet
IC CONVERTER BOOST 1CELL 8-SOIC - ZXSC100N8TA (ZXSC100N8CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONVERTER BOOST 1CELL 8-SOIC - ZXSC100N8TA
Order 'ic converter boost 1cell 8-soic - ZXSC100N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC100N8CT-ND.
IC CONVERTER BOOST 1CELL 8-SOIC - ZXSC100N8TA
Order 'ic converter boost 1cell 8-soic - ZXSC100N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC100N8DKR-ND.
IC CONVERTER BOOST 1CELL 8-SOIC - ZXSC100N8TA
Order 'ic converter boost 1cell 8-soic - ZXSC100N8TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXSC100N8TR-ND.
IC CONVERTER BOOST 1CELL 8-MSOP - ZXSC100X8TA
Order 'ic converter boost 1cell 8-msop - ZXSC100X8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXSC100X8CT-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N802TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N802TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR285N802CT-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N802TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N802TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR285N802DKR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N803TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N803TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR285N803CT-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR285N803TA
Order 'ic reference voltage 2.5v 8-soic - ZR285N803TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR285N803DKR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR40401N825TA
Order 'ic reference voltage 2.5v 8-soic - ZR40401N825TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR40401N825CT-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR40401N825TA
Order 'ic reference voltage 2.5v 8-soic - ZR40401N825TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR40401N825DKR-ND.
IC REFERENCE VOLTAGE 4.1V 8-SOIC - ZR40401N841TA
Order 'ic reference voltage 4.1v 8-soic - ZR40401N841TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR40401N841CT-ND.
IC REFERENCE VOLTAGE 4.1V 8-SOIC - ZR40401N841TA
Order 'ic reference voltage 4.1v 8-soic - ZR40401N841TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR40401N841DKR-ND.
IC REFERENCE VOLTAGE 5.0V 8-SOIC - ZR40401N850TA
Order 'ic reference voltage 5.0v 8-soic - ZR40401N850TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR40401N850CT-ND.
IC REFERENCE VOLTAGE 5.0V 8-SOIC - ZR40401N850TA
Order 'ic reference voltage 5.0v 8-soic - ZR40401N850TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR40401N850DKR-ND.
IC REFERENCE VOLTAGE 2.5V 8-SOIC - ZR40402N825TA
Order 'ic reference voltage 2.5v 8-soic - ZR40402N825TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR40402N825CT-ND.
Send this link via E-Mail
Help With This Screen
