IC CTRLR PWN DC-DC 5V 16-QSOP - ZXRD1050PQ16TA - Integrated Circuits (ICs)
| Digi-Key Part Number | ZXRD1050PQ16CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ZXRD1050PQ16TA | |||
| Description | IC CTRLR PWN DC-DC 5V 16-QSOP | |||
| Quantity Available | 496 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZXRD1050PQ16TA |
| Vendor | Zetex Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PWM Controller |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 18 V |
| Voltage - Output | 5V |
| Current - Output | - |
| Power - Output | 610mW |
| Package / Case | 16-QSOP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 200kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZXRD1050PQ16TA ZXRD1050PQ16TA ZXRD1050PQ16CT ND ZXRD1050PQ16CTND ZXRD1050PQ16CT |
ZXRD1050PQ16TA Specification Sheet
IC CTRLR PWN DC-DC 5V 16-QSOP - ZXRD1050PQ16TA (ZXRD1050PQ16CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR PWN DC-DC 5V 16-QSOP - ZXRD1050PQ16TA
Order 'ic ctrlr pwn dc-dc 5v 16-qsop - ZXRD1050PQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD1050PQ16CT-ND.
IC CTRLR PWN DC-DC 5V 16-QSOP - ZXRD1050PQ16TA
Order 'ic ctrlr pwn dc-dc 5v 16-qsop - ZXRD1050PQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD1050PQ16DKR-ND.
IC CTRLR PWN DC-DC 5V 16-QSOP - ZXRD1050PQ16TA
Order 'ic ctrlr pwn dc-dc 5v 16-qsop - ZXRD1050PQ16TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXRD1050PQ16TR-ND.
IC CTRLR PWM W/REG LDO 16-QSOP - IRU3073CQTR
Order 'ic ctrlr pwm w/reg ldo 16-qsop - IRU3073CQTR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRU3073CQCT-ND.
IC CTRLR PWN DC-DC 5V 16-QSOP - ZXRD1050NQ16TA
Order 'ic ctrlr pwn dc-dc 5v 16-qsop - ZXRD1050NQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD1050NQ16CT-ND.
IC CTRLR PWN DC-DC 5V 16-QSOP - ZXRD1050NQ16TA
Order 'ic ctrlr pwn dc-dc 5v 16-qsop - ZXRD1050NQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD1050NQ16DKR-ND.
IC CTRLR PWN DC-DC 5V 16-QSOP - ZXRD1050NQ16TA
Order 'ic ctrlr pwn dc-dc 5v 16-qsop - ZXRD1050NQ16TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXRD1050NQ16TR-ND.
IC CTRLR PWN DC-DC 3.3V 16-QSOP - ZXRD1033NQ16TA
Order 'ic ctrlr pwn dc-dc 3.3v 16-qsop - ZXRD1033NQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD1033NQ16DKR-ND.
IC CTRLR PWN DC-DC 3.3V 16-QSOP - ZXRD1033NQ16TA
Order 'ic ctrlr pwn dc-dc 3.3v 16-qsop - ZXRD1033NQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD1033NQ16CT-ND.
IC CTRLR PWN DC-DC 3.3V 16-QSOP - ZXRD1033NQ16TA
Order 'ic ctrlr pwn dc-dc 3.3v 16-qsop - ZXRD1033NQ16TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXRD1033NQ16TR-ND.
IC CTRLR PWN DC-DC 3.3V 16-QSOP - ZXRD1033PQ16TA
Order 'ic ctrlr pwn dc-dc 3.3v 16-qsop - ZXRD1033PQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD1033PQ16CT-ND.
IC CTRLR PWN DC-DC 3.3V 16-QSOP - ZXRD1033PQ16TA
Order 'ic ctrlr pwn dc-dc 3.3v 16-qsop - ZXRD1033PQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD1033PQ16DKR-ND.
IC CTRLR PWN DC-DC 3.3V 16-QSOP - ZXRD1033PQ16TA
Order 'ic ctrlr pwn dc-dc 3.3v 16-qsop - ZXRD1033PQ16TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXRD1033PQ16TR-ND.
IC CTRLR PWM DC-DC ADJ 16-QSOP - ZXRD100ANQ16TA
Order 'ic ctrlr pwm dc-dc adj 16-qsop - ZXRD100ANQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD100ANQ16CT-ND.
IC CTRLR PWM DC-DC ADJ 16-QSOP - ZXRD100ANQ16TA
Order 'ic ctrlr pwm dc-dc adj 16-qsop - ZXRD100ANQ16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXRD100ANQ16DKR-ND.
Send this link via E-Mail
Help With This Screen
