IC CONV DC/DC ADJ W/SW TSOT23-5 - ZXLD1615ET5TA - Integrated Circuits (ICs)
Zetex Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 250mA 2.5 ~ 5.5 V ZXLD1615ET5TA
| Digi-Key Part Number | ZXLD1615ET5CT-ND |
1 25 100 500 1000 |
3.08000 2.30840 1.53900 1.33380 1.02600 |
Extended Price
3.08 57.71 153.90 666.90 1026.00 |
| Manufacturer Part Number | ZXLD1615ET5TA | |||
| Description | IC CONV DC/DC ADJ W/SW TSOT23-5 | |||
| Quantity Available | 2963 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXLD1615ET5TA |
| Vendor | Zetex Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 5.5 V |
| Voltage - Output | 2.5 ~ 2.8 V |
| Current - Output | 250mA |
| Power - Output | 300mW |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | Up to 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZXLD1615ET5TA ZXLD1615ET5TA ZXLD1615ET5CT ND ZXLD1615ET5CTND ZXLD1615ET5CT |
ZXLD1615ET5TA Specification Sheet
IC CONV DC/DC ADJ W/SW TSOT23-5 - ZXLD1615ET5TA (ZXLD1615ET5CT-ND) - Integrated Circuits (ICs)
Related parts Zetex Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 250mA 2.5 ~ 5.5 V ZXLD1615ET5TAIC CONV DC/DC ADJ W/SW TSOT23-5 - ZXLD1615ET5TA
Order 'ic conv dc/dc adj w/sw tsot23-5 - ZXLD1615ET5TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXLD1615ET5TR-ND.
IC CONV DC/DC ADJ W/SW TSOT23-5 - ZXLD1615ET5TA
Order 'ic conv dc/dc adj w/sw tsot23-5 - ZXLD1615ET5TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1615ET5CT-ND.
IC CONV DC/DC ADJ W/SW TSOT23-5 - ZXLD1615ET5TA
Order 'ic conv dc/dc adj w/sw tsot23-5 - ZXLD1615ET5TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXLD1615ET5DKR-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2703MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2703MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2703MF-ADJDKR-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2704MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2704MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2704MF-ADJDKR-ND.
IC CONV DC/DC 350MA ADJ SOT23-5 - LM2703MFX-ADJ/NOPB
Order 'ic conv dc/dc 350ma adj sot23-5 - LM2703MFX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2703MFX-ADJ-ND.
IC CONV DC/DC 550MA ADJ SOT23-5 - LM2704MFX-ADJ/NOPB
Order 'ic conv dc/dc 550ma adj sot23-5 - LM2704MFX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2704MFX-ADJ-ND.
IC CONV DC/DC 1.3MHZ SW TSOT23-5 - LT3460ES5#TR
Order 'ic conv dc/dc 1.3mhz sw tsot23-5 - LT3460ES5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT3460ES5#TR-ND.
IC CONV DC/DC 600MA ADJV SOT23-5 - LM3674MF-ADJ/NOPB
Order 'ic conv dc/dc 600ma adjv sot23-5 - LM3674MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3674MF-ADJCT-ND.
IC CONV DC/DC 600MA ADJV SOT23-5 - LM3674MF-ADJ/NOPB
Order 'ic conv dc/dc 600ma adjv sot23-5 - LM3674MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3674MF-ADJTR-ND.
IC CONV DC-DC STPDN ADJ SOT23-5 - LM3671MF-ADJ/NOPB
Order 'ic conv dc-dc stpdn adj sot23-5 - LM3671MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-ADJDKR-ND.
IC CONV DC/DC 600MA ADJV SOT23-5 - LM3674MF-ADJ/NOPB
Order 'ic conv dc/dc 600ma adjv sot23-5 - LM3674MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3674MF-ADJDKR-ND.
IC CONV DC/DC STEP-UP SOT23-5 - LM2705MF-ADJ/NOPB
Order 'ic conv dc/dc step-up sot23-5 - LM2705MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2705MF-ADJDKR-ND.
IC CONV DC/DC STEP-DOWN SOT23-5 - LM3670MF-ADJ/NOPB
Order 'ic conv dc/dc step-down sot23-5 - LM3670MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3670MF-ADJDKR-ND.
IC CONV DC/DC STEP-DOWN SOT23-5 - LM3670MFX-ADJ/NOPB
Order 'ic conv dc/dc step-down sot23-5 - LM3670MFX-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3670MFX-ADJDKR-ND.
Options for Zetex Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 250mA 2.5 ~ 5.5 V ZXLD1615ET5TA
Send this link via E-Mail
Help With This Screen
