IC BOOST 24V/32V SOT23L-6 - TK11819MTL - Integrated Circuits (ICs)
| Digi-Key Part Number | TK11819TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TK11819MTL | |||
| Description | IC BOOST 24V/32V SOT23L-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TK11819MTL |
| Vendor | Toko America Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 1.1 ~ 18 V |
| Voltage - Output | 24V, 32V |
| Current - Output | 3mA, 4mA |
| Power - Output | 200mW |
| Package / Case | SOT-23L-6 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -20°C ~ 70°C |
| Frequency - Switching | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK11819MTL TK11819MTL TK11819TR ND TK11819TRND TK11819TR |
IC BOOST 24V/32V SOT23L-6 - TK11819MTL (TK11819TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BOOST 24V/32V SOT23L-6 - TK11819MTL
Order 'ic boost 24v/32v sot23l-6 - TK11819MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11819CT-ND.
IC BOOST 24V/32V SOT23L-6 - TK11819MTL
Order 'ic boost 24v/32v sot23l-6 - TK11819MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11819TR-ND.
IC BOOST 7.2V/12.8V SOT23L-6 - TK11816MTL
Order 'ic boost 7.2v/12.8v sot23l-6 - TK11816MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11816CT-ND.
IC BOOST 7.2V/12.8V SOT23L-6 - TK11816MTL
Order 'ic boost 7.2v/12.8v sot23l-6 - TK11816MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11816TR-ND.
IC BOOST 9.3V/16.8V SOT23L-6 - TK11817MTL
Order 'ic boost 9.3v/16.8v sot23l-6 - TK11817MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11817CT-ND.
IC BOOST 9.3V/16.8V SOT23L-6 - TK11817MTL
Order 'ic boost 9.3v/16.8v sot23l-6 - TK11817MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11817TR-ND.
IC BOOST 20.4V/28V SOT23L-6 - TK11818MTL
Order 'ic boost 20.4v/28v sot23l-6 - TK11818MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11818CT-ND.
IC BOOST 20.4V/28V SOT23L-6 - TK11818MTL
Order 'ic boost 20.4v/28v sot23l-6 - TK11818MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11818TR-ND.
IC VOLTAGE REG LDO 2.8V SOT23L-6 - TK11228CMCL-G
Order 'ic voltage reg ldo 2.8v sot23l-6 - TK11228CMCL-G' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS11228CT-ND.
IC VOLTAGE REG LDO 2.8V SOT23L-6 - TK11228CMCL-G
Order 'ic voltage reg ldo 2.8v sot23l-6 - TK11228CMCL-G' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS11228TR-ND.
IC VOLTAGE REG LDO 3.0V SOT23L-6 - TK11230CMCL-G
Order 'ic voltage reg ldo 3.0v sot23l-6 - TK11230CMCL-G' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS11230CT-ND.
IC VOLTAGE REG LDO 3.0V SOT23L-6 - TK11230CMCL-G
Order 'ic voltage reg ldo 3.0v sot23l-6 - TK11230CMCL-G' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS11230TR-ND.
IC VOLTAGE REG LDO 3.3V SOT23L-6 - TK11233CMCL-G
Order 'ic voltage reg ldo 3.3v sot23l-6 - TK11233CMCL-G' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS11233CT-ND.
IC VOLTAGE REG LDO 3.3V SOT23L-6 - TK11233CMCL-G
Order 'ic voltage reg ldo 3.3v sot23l-6 - TK11233CMCL-G' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS11233TR-ND.
IC VOLTAGE REG LDO 5.0V SOT23L-6 - TK11250CMCL-G
Order 'ic voltage reg ldo 5.0v sot23l-6 - TK11250CMCL-G' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS11250CT-ND.
Send this link via E-Mail
Help With This Screen
