DC-DC STEP UP CONVERTER SOT 23L - TK11812MTL
| Digi-Key Part Number | TK11812CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TK11812MTL | |||
| Description | DC-DC STEP UP CONVERTER SOT 23L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TK11812MTL |
| Vendor | Toko America Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 0.6 ~ 14 V |
| Voltage - Output | 1.5 ~ 15 V |
| Current - Output | 6.8mA |
| Power - Output | 400mW |
| Package / Case | SOT-23L-6 |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -10°C ~ 65°C |
| Frequency - Switching | 300kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK11812MTL TK11812MTL TK11812CT ND TK11812CTND TK11812CT |
DC-DC STEP UP CONVERTER SOT 23L - TK11812MTL (TK11812CT-ND)
Related parts :DC-DC STEP UP CONVERTER SOT 23L - TK11812MTL
Order 'dc-dc step up converter sot 23l - TK11812MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11812CT-ND.
IC CONV DC-DC STEP-UP SOT-23L - TK11812MTL
Order 'ic conv dc-dc step-up sot-23l - TK11812MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11812TR-ND.
IC CONV DC-DC 1.9-2.8 V SOT-23L - TK11811MTL
Order 'ic conv dc-dc 1.9-2.8 v sot-23l - TK11811MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11811TR-ND.
STEP-UP VOLTAGE CONVERTER SOT23L - TK65025MTL
Order 'step-up voltage converter sot23l - TK65025MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK65025CT-ND.
IC CONVERTER VOLT STEP-UP SOT23L - TK65025MTL
Order 'ic converter volt step-up sot23l - TK65025MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK65025TR-ND.
IC CONV DC-DC STEP UP 5MLP - A8483EEKTR-T
Order 'ic conv dc-dc step up 5mlp - A8483EEKTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1101-1-ND.
IC CONV DC-DC STEP UP SW 8-MSOP - ADP1611ARMZ-R7
Order 'ic conv dc-dc step up sw 8-msop - ADP1611ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1611ARMZ-R7CT-ND.
IC CONV DC-DC STEP UP SW 8-MSOP - ADP1611ARMZ-R7
Order 'ic conv dc-dc step up sw 8-msop - ADP1611ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1611ARMZ-R7DKR-ND.
DC-DC CONVERTER 1.9-2.8 V SOT23L - TK11811MTL
Order 'dc-dc converter 1.9-2.8 v sot23l - TK11811MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11811CT-ND.
IC CONV DC-DC STEP UP SW 8MSOP - ADP1610ARMZ-R7
Order 'ic conv dc-dc step up sw 8msop - ADP1610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1610ARMZ-R7CT-ND.
IC CONV DC-DC STEP UP SW 8MSOP - ADP1610ARMZ-R7
Order 'ic conv dc-dc step up sw 8msop - ADP1610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1610ARMZ-R7DKR-ND.
VOLT REG 3.3 VOLT 150MA SOT 23L - TK11233BMCL
Order 'volt reg 3.3 volt 150ma sot 23l - TK11233BMCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11233CT-ND.
IC REG VOLT 3.7V 150MA SOT-23L - TK11237BMCL
Order 'ic reg volt 3.7v 150ma sot-23l - TK11237BMCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11237CT-ND.
VOLT REG 5.5V 150MA SOT 23L - TK11255BMCL
Order 'volt reg 5.5v 150ma sot 23l - TK11255BMCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11255CT-ND.
VOLT REG 8.0 VOLT 150MA SOT 23L - TK11280BMCL
Order 'volt reg 8.0 volt 150ma sot 23l - TK11280BMCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11280CT-ND.
Send this link via E-Mail
Help With This Screen
