IC CHARGE PUMP DUAL CONV 8SOIC - TCM680EOA
| Digi-Key Part Number | TCM680EOA-ND |
300 |
1.33000 |
Extended Price
399.00 |
| Manufacturer Part Number | TCM680EOA | |||
| Description | IC CHARGE PUMP DUAL CONV 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TCM680EOA |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 2 ~ 5.5V |
| Voltage - Output | -4 ~ -11V, 4 ~ 11V |
| Current - Output | 10mA |
| Output Power | 470mW |
| Package / Case | 8-SOIC |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCM680EOA TCM680EOA |
TCM680EOA Specification Sheet
IC CHARGE PUMP DUAL CONV 8SOIC - TCM680EOA (TCM680EOA-ND)
Related parts:IC CHARGE PUMP DUAL CONV 8SOIC - TCM680EOA
Order 'ic charge pump dual conv 8soic - TCM680EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM680EOA-ND.
IC CHARGE PUMP DUAL CONV 8SOIC - TCM680COA
Order 'ic charge pump dual conv 8soic - TCM680COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM680COA-ND.
IC CHARGE PUMP DUAL CONV 8SOIC - TCM680COATR
Order 'ic charge pump dual conv 8soic - TCM680COATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM680COATR-ND.
IC CHARGE PUMP DUAL CONV 8SOIC - TCM680EOATR
Order 'ic charge pump dual conv 8soic - TCM680EOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM680EOATR-ND.
IC CHARGE PUMP HI FREQ 8SOIC - TC7660HCOA713
Order 'ic charge pump hi freq 8soic - TC7660HCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HCOA713-ND.
IC CHARGE PUMP HI FREQ 8SOIC - TC7660HCOA
Order 'ic charge pump hi freq 8soic - TC7660HCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HCOA-ND.
IC CHARGE PUMP HI FREQ 8SOIC - TC7660HEOA713
Order 'ic charge pump hi freq 8soic - TC7660HEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HEOA713-ND.
IC CHARGE PUMP HI FREQ 8SOIC - TC7660HEOA
Order 'ic charge pump hi freq 8soic - TC7660HEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HEOA-ND.
IC CHARGE PUMP DUAL CONV 8DIP - TCM680CPA
Order 'ic charge pump dual conv 8dip - TCM680CPA' online from Digi-Key. Manufactured by Microchip. Digi-Key part number TCM680CPA-ND.
IC CHARGE PUMP DUAL CONV 8DIP - TCM680EPA
Order 'ic charge pump dual conv 8dip - TCM680EPA' online from Digi-Key. Manufactured by Microchip. Digi-Key part number TCM680EPA-ND.
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC1044SCOA713
Order 'ic charge pump dc/dc conv 8-soic - TC1044SCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1044SCOA713-ND.
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC1044SCOA
Order 'ic charge pump dc/dc conv 8-soic - TC1044SCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1044SCOA-ND.
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC1044SEOA713
Order 'ic charge pump dc/dc conv 8-soic - TC1044SEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1044SEOA713-ND.
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC1044SEOA
Order 'ic charge pump dc/dc conv 8-soic - TC1044SEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1044SEOA-ND.
IC CHARGE PUMP CONV 100MA 8-SOIC - TC1121COA713
Order 'ic charge pump conv 100ma 8-soic - TC1121COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1121COA713-ND.
Send this link via E-Mail
Help With This Screen