Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713

Digi-Key Part Number TC7660SEOA713TR-ND
Price Break
3300
Unit Price
.68000
Extended Price
2244.00
Manufacturer Part NumberTC7660SEOA713
DescriptionIC CHARGE PUMP DC/DC CONV 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTC7660SEOA713
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input1.5 ~ 12V
Voltage - Output-1.5 ~ -12V, 3 ~ 24V
Current - Output20mA
Output Power470mW
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC7660SEOA713
TC7660SEOA713
TC7660SEOA713TR ND
TC7660SEOA713TRND
TC7660SEOA713TR

TC7660SEOA713 Specification Sheet

Image of IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713

IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713 (TC7660SEOA713TR-ND)

Related parts:
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713
 Order 'ic charge pump dc/dc conv 8-soic - TC7660SEOA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC7660SEOA713CT-ND.
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713
 Order 'ic charge pump dc/dc conv 8-soic - TC7660SEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660SEOA713TR-ND.
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713
 Order 'ic charge pump dc/dc conv 8-soic - TC7660SEOA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC7660SEOA713DKR-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1174CS8#TRPBF
 Order 'ic charg pump w/reg 3.3v 8-soic - LTC1174CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1174CS8#TRPBF-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682CS8-3.3
 Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-3.3-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682CS8-3.3#PBF
 Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-3.3#PBF-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682CS8-3.3#TRPBF
 Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-3.3#TRPBF-ND.
IC CHARG PUMP W/REG 5V 8-SOIC - LTC1682CS8-5
 Order 'ic charg pump w/reg 5v 8-soic - LTC1682CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-5-ND.
IC CHARG PUMP W/REG 5V 8-SOIC - LTC1682CS8-5#PBF
 Order 'ic charg pump w/reg 5v 8-soic - LTC1682CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-5#PBF-ND.
IC CHARG PUMP W/REG 5V 8-SOIC - LTC1682CS8-5#TRPBF
 Order 'ic charg pump w/reg 5v 8-soic - LTC1682CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-5#TRPBF-ND.
IC CHARG PUMP W/REG ADJ 8-SOIC - LTC1682CS8
 Order 'ic charg pump w/reg adj 8-soic - LTC1682CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-ND.
IC CHARG PUMP W/REG ADJ 8-SOIC - LTC1682CS8#TRPBF
 Order 'ic charg pump w/reg adj 8-soic - LTC1682CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8#TRPBF-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682IS8-3.3
 Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682IS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682IS8-3.3-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682IS8-3.3#PBF
 Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682IS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682IS8-3.3#PBF-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682IS8-3.3#TRPBF
 Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682IS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682IS8-3.3#TRPBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713 Next: IC CHARGE PUMP DC/DC CONV 8-SOIC - TC7660SEOA713