IC CHARGE PUMP HI FREQ 8SOIC - TC7660HEOA713
| Digi-Key Part Number | TC7660HEOA713-ND |
3300 |
.76000 |
Extended Price
2508.00 |
| Manufacturer Part Number | TC7660HEOA713 | |||
| Description | IC CHARGE PUMP HI FREQ 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC7660HEOA713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.5 ~ 10V |
| Voltage - Output | -1.5 ~ -10V, 3 ~ 20V |
| Current - Output | 20mA |
| Output Power | 470mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC7660HEOA713 TC7660HEOA713 |
TC7660HEOA713 Specification Sheet
IC CHARGE PUMP HI FREQ 8SOIC - TC7660HEOA713 (TC7660HEOA713-ND)
Related parts:IC CHARGE PUMP HI FREQ 8SOIC - TC7660HEOA713
Order 'ic charge pump hi freq 8soic - TC7660HEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HEOA713-ND.
IC CHARGE PUMP HI FREQ 8SOIC - TC7660HCOA713
Order 'ic charge pump hi freq 8soic - TC7660HCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HCOA713-ND.
IC CHARGE PUMP HI FREQ 8SOIC - TC7660HCOA
Order 'ic charge pump hi freq 8soic - TC7660HCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HCOA-ND.
IC CHARGE PUMP HI FREQ 8SOIC - TC7660HEOA
Order 'ic charge pump hi freq 8soic - TC7660HEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HEOA-ND.
IC CHARGE PUMP HI FREQ 8DIP - TC7660HCPA
Order 'ic charge pump hi freq 8dip - TC7660HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HCPA-ND.
IC CHARGE PUMP HI FREQ 8DIP - TC7660HEPA
Order 'ic charge pump hi freq 8dip - TC7660HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660HEPA-ND.
IC CHARGE PUMP DUAL CONV 8SOIC - TCM680COA
Order 'ic charge pump dual conv 8soic - TCM680COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM680COA-ND.
IC CHARGE PUMP DUAL CONV 8SOIC - TCM680COATR
Order 'ic charge pump dual conv 8soic - TCM680COATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM680COATR-ND.
IC CHARGE PUMP DUAL CONV 8SOIC - TCM680EOA
Order 'ic charge pump dual conv 8soic - TCM680EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM680EOA-ND.
IC CHARGE PUMP DUAL CONV 8SOIC - TCM680EOATR
Order 'ic charge pump dual conv 8soic - TCM680EOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TCM680EOATR-ND.
IC CHARGE PUMP DC/DC CONV 10DFN - MCP1256-E/MF
Order 'ic charge pump dc/dc conv 10dfn - MCP1256-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256-E/MF-ND.
IC CHARGE PUMP DC/DC CONV 10MSOP - MCP1256-E/UN
Order 'ic charge pump dc/dc conv 10msop - MCP1256-E/UN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256-E/UN-ND.
IC CHARGE PUMP DC/DC CONV 10DFN - MCP1256-IMF
Order 'ic charge pump dc/dc conv 10dfn - MCP1256-IMF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256-IMF-ND.
IC CHARGE PUMP DC/DC CONV 10MSOP - MCP1256-IUN
Order 'ic charge pump dc/dc conv 10msop - MCP1256-IUN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256-IUN-ND.
IC CHARGE PUMP DC/DC CONV 10DFN - MCP1256T-E/MF
Order 'ic charge pump dc/dc conv 10dfn - MCP1256T-E/MF' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1256T-E/MF-ND.
Send this link via E-Mail
Help With This Screen