IC CHARGE PUMP DC/DC CONV 8-SOIC - TC1044SEOA - Integrated Circuits (ICs)
| Digi-Key Part Number | TC1044SEOA-ND |
500 |
.71000 |
Extended Price
355.00 |
| Manufacturer Part Number | TC1044SEOA | |||
| Description | IC CHARGE PUMP DC/DC CONV 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1044SEOA |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.5 ~ 12V |
| Voltage - Output | -1.5 ~ -12V, 3 ~ 24V |
| Current - Output | 20mA |
| Output Power | 470mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1044SEOA TC1044SEOA |
TC1044SEOA Specification Sheet
IC CHARGE PUMP DC/DC CONV 8-SOIC - TC1044SEOA (TC1044SEOA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CHARGE PUMP DC/DC CONV 8-SOIC - TC1044SEOA
Order 'ic charge pump dc/dc conv 8-soic - TC1044SEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1044SEOA-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1174CS8#TRPBF
Order 'ic charg pump w/reg 3.3v 8-soic - LTC1174CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1174CS8#TRPBF-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682CS8-3.3
Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682CS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-3.3-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682CS8-3.3#PBF
Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682CS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-3.3#PBF-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682CS8-3.3#TRPBF
Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682CS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-3.3#TRPBF-ND.
IC CHARG PUMP W/REG 5V 8-SOIC - LTC1682CS8-5
Order 'ic charg pump w/reg 5v 8-soic - LTC1682CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-5-ND.
IC CHARG PUMP W/REG 5V 8-SOIC - LTC1682CS8-5#PBF
Order 'ic charg pump w/reg 5v 8-soic - LTC1682CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-5#PBF-ND.
IC CHARG PUMP W/REG 5V 8-SOIC - LTC1682CS8-5#TRPBF
Order 'ic charg pump w/reg 5v 8-soic - LTC1682CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-5#TRPBF-ND.
IC CHARG PUMP W/REG ADJ 8-SOIC - LTC1682CS8
Order 'ic charg pump w/reg adj 8-soic - LTC1682CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8-ND.
IC CHARG PUMP W/REG ADJ 8-SOIC - LTC1682CS8#TRPBF
Order 'ic charg pump w/reg adj 8-soic - LTC1682CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682CS8#TRPBF-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682IS8-3.3
Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682IS8-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682IS8-3.3-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682IS8-3.3#PBF
Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682IS8-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682IS8-3.3#PBF-ND.
IC CHARG PUMP W/REG 3.3V 8-SOIC - LTC1682IS8-3.3#TRPBF
Order 'ic charg pump w/reg 3.3v 8-soic - LTC1682IS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682IS8-3.3#TRPBF-ND.
IC CHARG PUMP W/REG 5V 8-SOIC - LTC1682IS8-5
Order 'ic charg pump w/reg 5v 8-soic - LTC1682IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682IS8-5-ND.
IC CHARG PUMP W/REG 5V 8-SOIC - LTC1682IS8-5#PBF
Order 'ic charg pump w/reg 5v 8-soic - LTC1682IS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1682IS8-5#PBF-ND.
Send this link via E-Mail
Help With This Screen