Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT

Digi-Key Part Number SC4503TSKCT-ND
Price Break
1
25
100
Unit Price
1.25000
.83000
.70000
Extended Price
1.25
20.75
70.00
Manufacturer Part NumberSC4503TSKTRT
DescriptionIC SW REG STEP-UP 1.4A TSOT23-5
Quantity Available 1905
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSC4503TSKTRT
VendorSemtech (VA)
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input2.5 ~ 20V
Voltage - OutputAdj up to 27V
Current - Output1.4A
Output Power-
Package / CaseTSOT-23-5
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SC4503TSKTRT
SC4503TSKTRT
SC4503TSKCT ND
SC4503TSKCTND
SC4503TSKCT

SC4503TSKTRT Specification Sheet

Image of IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT

IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT (SC4503TSKCT-ND)

Related parts:
IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT
 Order 'ic sw reg step-up 1.4a tsot23-5 - SC4503TSKTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC4503TSKCT-ND.
IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT
 Order 'ic sw reg step-up 1.4a tsot23-5 - SC4503TSKTRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC4503TSKTR-ND.
IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT
 Order 'ic sw reg step-up 1.4a tsot23-5 - SC4503TSKTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC4503TSKDKR-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30
 Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1
 Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U30-TE1CT-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1
 Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-TE1TR-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U33-TE1CT-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-TE1TR-ND.
IC SW-REG STEP-UP 4.5V SOT89-5 - NJU7261U45
 Order 'ic sw-reg step-up 4.5v sot89-5 - NJU7261U45' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U45-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50
 Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U50-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50-TE1
 Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U50-TE1CT-ND.
IC SW-REG STEP-UP 5V SOT89-5 - NJU7261U50-TE1
 Order 'ic sw-reg step-up 5v sot89-5 - NJU7261U50-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U50-TE1TR-ND.
IC SW-REG STEP-UP 3V SOT89-5 - NJU7261U30-TE1#
 Order 'ic sw-reg step-up 3v sot89-5 - NJU7261U30-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U30-TE1#-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33#
 Order 'ic sw-reg step-up 3.3v sot89-5 - NJU7261U33#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33#-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SW REG STEP-DWN SYNCHR 8-SOIC - LTC1504IS8#TRPBF Next: IC SW REG STEP-UP 1.4A TSOT23-5 - SC4503TSKTRT