IC CTRL/REG SYNC BUCK 24-TSSOP - SC2544TSTRT - Integrated Circuits (ICs)
Semtech Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 4.5 ~ 28 V SC2544TSTRT
| Digi-Key Part Number | SC2544TSTR-ND |
2500 5000 10000 25000 |
1.60700 1.54700 1.51700 1.48800 |
Extended Price
4017.50 7735.00 15170.00 37200.00 |
| Manufacturer Part Number | SC2544TSTRT | |||
| Description | IC CTRL/REG SYNC BUCK 24-TSSOP | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC2544TSTRT |
| Vendor | Semtech |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 4.5 ~ 28 V |
| Voltage - Output | Adj down to 0.75V |
| Current - Output | - |
| Power - Output | - |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 100kHz ~ 300kHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC2544TSTRT SC2544TSTRT SC2544TSTR ND SC2544TSTRND SC2544TSTR |
SC2544TSTRT Specification Sheet
IC CTRL/REG SYNC BUCK 24-TSSOP - SC2544TSTRT (SC2544TSTR-ND) - Integrated Circuits (ICs)
Related parts Semtech Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 4.5 ~ 28 V SC2544TSTRTIC CTRL/REG SYNC BUCK 24-TSSOP - SC2544TSTRT
Order 'ic ctrl/reg sync buck 24-tssop - SC2544TSTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2544TSCT-ND.
IC CTRL/REG SYNC BUCK 24-TSSOP - SC2544TSTRT
Order 'ic ctrl/reg sync buck 24-tssop - SC2544TSTRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC2544TSTR-ND.
IC CTRL/REG SYNC BUCK 24-TSSOP - SC2544TSTRT
Order 'ic ctrl/reg sync buck 24-tssop - SC2544TSTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2544TSDKR-ND.
IC CTRL/REG SYNC BUCK 24-MLPQ - SC2544MLTRT
Order 'ic ctrl/reg sync buck 24-mlpq - SC2544MLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2544MLCT-ND.
IC CTRL/REG SYNC BUCK 24-MLPQ - SC2544MLTRT
Order 'ic ctrl/reg sync buck 24-mlpq - SC2544MLTRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC2544MLTR-ND.
IC CTRL/REG SYNC BUCK 24-MLPQ - SC2544MLTRT
Order 'ic ctrl/reg sync buck 24-mlpq - SC2544MLTRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2544MLDKR-ND.
IC CTRL/REG SYNC BUCK 14-TSSOP - LM2742MTC/NOPB
Order 'ic ctrl/reg sync buck 14-tssop - LM2742MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2742MTC-ND.
IC CTRL/REG SYNC BUCK 14-TSSOP - LM2743MTC/NOPB
Order 'ic ctrl/reg sync buck 14-tssop - LM2743MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2743MTC-ND.
IC CTRL/REG SYNC BUCK 24-SOIC - IRU3018CW
Order 'ic ctrl/reg sync buck 24-soic - IRU3018CW' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3018CW-ND.
IC CTRL/REG SYNC BUCK 24-SOIC - IRU3018CWTR
Order 'ic ctrl/reg sync buck 24-soic - IRU3018CWTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3018CWTR-ND.
IC CTRL/REG DUAL PWM 24-TSSOP - IRU3046CFTR
Order 'ic ctrl/reg dual pwm 24-tssop - IRU3046CFTR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRU3046CFCT-ND.
IC CTRL/REG DUAL PWM 24-TSSOP - IRU3046CFTR
Order 'ic ctrl/reg dual pwm 24-tssop - IRU3046CFTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3046CFTR-ND.
IC DAC 10BIT DUAL VOUT 24-TSSOP - AD5333BRU-REEL7
Order 'ic dac 10bit dual vout 24-tssop - AD5333BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5333BRU-REEL7-ND.
IC DAC 8BIT QUAD VOUT 24-TSSOP - AD5334BRU-REEL7
Order 'ic dac 8bit quad vout 24-tssop - AD5334BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5334BRU-REEL7-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU-REEL7
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-REEL7-ND.
Options for Semtech Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 4.5 ~ 28 V SC2544TSTRT
Send this link via E-Mail
Help With This Screen
