IC SWITCHING REG LOW-PWR 8-DMP - NJM2352M - Integrated Circuits (ICs)
| Digi-Key Part Number | NJM2352M-ND |
1 25 100 |
.66000 .55000 .44000 |
Extended Price
0.66 13.75 44.00 |
| Manufacturer Part Number | NJM2352M | |||
| Description | IC SWITCHING REG LOW-PWR 8-DMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NJM2352M |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Type | Boost, Buck, Inverting |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.6 ~ 24V |
| Voltage - Output | 5 ~ 24V |
| Current - Output | 800mA |
| Output Power | 300mW |
| Package / Case | 8-DMP |
| Packaging | - |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NJM2352M NJM2352M |
NJM2352M Specification Sheet
IC SWITCHING REG LOW-PWR 8-DMP - NJM2352M (NJM2352M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCHING REG LOW-PWR 8-DMP - NJM2352M
Order 'ic switching reg low-pwr 8-dmp - NJM2352M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2352M-ND.
IC SWITCHING REG LOW-PWR 8-DMP - NJM2352M#
Order 'ic switching reg low-pwr 8-dmp - NJM2352M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2352M#-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7014M#
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7014M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7014M#-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7014M
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7014M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7014M-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7016M#
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7016M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7016M#-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7016M
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7016M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7016M-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7094M
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7094M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7094M-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7094M#
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7094M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7094M#-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7095M
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7095M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7095M-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7095M#
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7095M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7095M#-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7096M
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7096M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7096M-ND.
IC OPAMP CMOS DUAL LOW-PWR 8-DMP - NJU7096M#
Order 'ic opamp cmos dual low-pwr 8-dmp - NJU7096M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7096M#-ND.
IC OPAMP DUAL LOW-NOISE 8-DMP - NJM2068M#
Order 'ic opamp dual low-noise 8-dmp - NJM2068M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2068M#-ND.
IC OPAMP DUAL LOW-NOISE 8-DMP - NJM2068M
Order 'ic opamp dual low-noise 8-dmp - NJM2068M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2068M-ND.
IC OPAMP DUAL LOW-NOISE 8-DMP - NJM2122M
Order 'ic opamp dual low-noise 8-dmp - NJM2122M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2122M-ND.
Send this link via E-Mail
Help With This Screen