IC CONV DC-DC PFM 15V SOT23-5 - NCP1403SNT1G - Integrated Circuits (ICs)
ON Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 50mA 1.2 ~ 5.5 V NCP1403SNT1G
| Digi-Key Part Number | NCP1403SNT1GOSTR-ND |
3000 6000 12000 27000 51000 102000 |
.28000 .26600 .26000 .25000 .24600 .24000 |
Extended Price
840.00 1596.00 3120.00 6750.00 12546.00 24480.00 |
| Manufacturer Part Number | NCP1403SNT1G | |||
| Description | IC CONV DC-DC PFM 15V SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP1403SNT1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck), Step-Up (Boost), Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 1.2 ~ 5.5 V |
| Voltage - Output | 1.8 ~ 15 V |
| Current - Output | 50mA |
| Power - Output | 500mW |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 300kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP1403SNT1G NCP1403SNT1G NCP1403SNT1GOSTR ND NCP1403SNT1GOSTRND NCP1403SNT1GOSTR |
NCP1403SNT1G Specification Sheet
IC CONV DC-DC PFM 15V SOT23-5 - NCP1403SNT1G (NCP1403SNT1GOSTR-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 50mA 1.2 ~ 5.5 V NCP1403SNT1GIC CONV DC-DC PFM 15V SOT23-5 - NCP1403SNT1G
Order 'ic conv dc-dc pfm 15v sot23-5 - NCP1403SNT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1403SNT1GOSTR-ND.
IC CONV DC-DC PFM 15V SOT23-5 - NCP1403SNT1G
Order 'ic conv dc-dc pfm 15v sot23-5 - NCP1403SNT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1403SNT1GOSCT-ND.
IC CONV DC-DC PFM 15V SOT23-5 - NCP1403SNT1
Order 'ic conv dc-dc pfm 15v sot23-5 - NCP1403SNT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1403SNT1OSCT-ND.
IC CONV DC-DC PFM 15V SOT23-5 - NCP1403SNT1
Order 'ic conv dc-dc pfm 15v sot23-5 - NCP1403SNT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1403SNT1OSTR-ND.
IC CONV DC/DC 600MA 1.5V SOT23-5 - LM3674MF-1.5/NOPB
Order 'ic conv dc/dc 600ma 1.5v sot23-5 - LM3674MF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3674MF-1.5CT-ND.
IC CONV DC/DC 600MA 1.5V SOT23-5 - LM3674MF-1.5/NOPB
Order 'ic conv dc/dc 600ma 1.5v sot23-5 - LM3674MF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3674MF-1.5TR-ND.
IC CONV DC/DC SOT23-5 - LM3217TLE/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLE-ND.
IC CONV DC/DC SOT23-5 - LM3217TLX/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLX-ND.
IC CONV DC/DC 600MA 1.5V SOT23-5 - LM3674MFX-1.5/NOPB
Order 'ic conv dc/dc 600ma 1.5v sot23-5 - LM3674MFX-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3674MFX-1.5-ND.
IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1G
Order 'ic conv dc-dc pfm 1.9v sot23-5 - NCP1402SN19T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN19T1GOSTR-ND.
IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1
Order 'ic conv dc-dc pfm 1.9v sot23-5 - NCP1402SN19T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN19T1OSCT-ND.
IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1
Order 'ic conv dc-dc pfm 1.9v sot23-5 - NCP1402SN19T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN19T1OSTR-ND.
IC CONV DC-DC PFM 2.7V SOT23-5 - NCP1402SN27T1G
Order 'ic conv dc-dc pfm 2.7v sot23-5 - NCP1402SN27T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN27T1GOSTR-ND.
IC CONV DC-DC PFM 2.7V SOT23-5 - NCP1402SN27T1
Order 'ic conv dc-dc pfm 2.7v sot23-5 - NCP1402SN27T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN27T1OSCT-ND.
IC CONV DC-DC PFM 2.7V SOT23-5 - NCP1402SN27T1
Order 'ic conv dc-dc pfm 2.7v sot23-5 - NCP1402SN27T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN27T1OSTR-ND.
Options for ON Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 50mA 1.2 ~ 5.5 V NCP1403SNT1G
Send this link via E-Mail
Help With This Screen
