IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1 - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP1402SN19T1OSTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NCP1402SN19T1 | |||
| Description | IC CONV DC-DC PFM 1.9V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NCP1402SN19T1 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 0.8 ~ 5.5 V |
| Voltage - Output | 1.9V |
| Current - Output | 200mA |
| Power - Output | - |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 200kHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCP1402SN19T1 NCP1402SN19T1 NCP1402SN19T1OSTR ND NCP1402SN19T1OSTRND NCP1402SN19T1OSTR |
NCP1402SN19T1 Specification Sheet
IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1 (NCP1402SN19T1OSTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1
Order 'ic conv dc-dc pfm 1.9v sot23-5 - NCP1402SN19T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN19T1OSCT-ND.
IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1
Order 'ic conv dc-dc pfm 1.9v sot23-5 - NCP1402SN19T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN19T1OSTR-ND.
IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1G
Order 'ic conv dc-dc pfm 1.9v sot23-5 - NCP1402SN19T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN19T1GOSTR-ND.
IC CONV DC-DC PFM 1.9V SOT23-5 - NCP1402SN19T1G
Order 'ic conv dc-dc pfm 1.9v sot23-5 - NCP1402SN19T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN19T1GOSCT-ND.
IC CONV DC/DC SOT23-5 - LM3217TLE/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLE-ND.
IC CONV DC/DC SOT23-5 - LM3217TLX/NOPB
Order 'ic conv dc/dc sot23-5 - LM3217TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3217TLX-ND.
IC CTRLR DC-DC PWM 1.9V SOT23-5 - NCP1450ASN19T1G
Order 'ic ctrlr dc-dc pwm 1.9v sot23-5 - NCP1450ASN19T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1450ASN19T1GOSTR-ND.
IC CONV DC-DC PFM 2.7V SOT23-5 - NCP1402SN27T1G
Order 'ic conv dc-dc pfm 2.7v sot23-5 - NCP1402SN27T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN27T1GOSTR-ND.
IC CONV DC-DC PFM 2.7V SOT23-5 - NCP1402SN27T1
Order 'ic conv dc-dc pfm 2.7v sot23-5 - NCP1402SN27T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN27T1OSCT-ND.
IC CONV DC-DC PFM 2.7V SOT23-5 - NCP1402SN27T1
Order 'ic conv dc-dc pfm 2.7v sot23-5 - NCP1402SN27T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN27T1OSTR-ND.
IC CONV DC-DC PFM 3.0V SOT23-5 - NCP1402SN30T1G
Order 'ic conv dc-dc pfm 3.0v sot23-5 - NCP1402SN30T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN30T1GOS-ND.
IC CONV DC-DC PFM 3.0V SOT23-5 - NCP1402SN30T1
Order 'ic conv dc-dc pfm 3.0v sot23-5 - NCP1402SN30T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN30T1OSCT-ND.
IC CONV DC-DC PFM 3.0V SOT23-5 - NCP1402SN30T1
Order 'ic conv dc-dc pfm 3.0v sot23-5 - NCP1402SN30T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN30T1OSTR-ND.
IC CONV DC-DC PFM 3.3V SOT23-5 - NCP1402SN33T1G
Order 'ic conv dc-dc pfm 3.3v sot23-5 - NCP1402SN33T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1402SN33T1GOSTR-ND.
IC CONV DC-DC PFM 3.3V SOT23-5 - NCP1402SN33T1
Order 'ic conv dc-dc pfm 3.3v sot23-5 - NCP1402SN33T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1402SN33T1OSCT-ND.
Send this link via E-Mail
Help With This Screen
