Keywords:





IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2 - Integrated Circuits (ICs)

ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D65R2

Digi-Key Part Number NCP1217D65R2OS-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberNCP1217D65R2
DescriptionIC CTRLR PWM CM OVP HV 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D65R2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D65R2
Technical/Catalog InformationNCP1217D65R2
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / Case8-SOIC (3.9mm Width)
Power (Watts)-
Voltage - Input10 ~ 16 V
Voltage - Output-
Frequency Range58.5 ~ 71.5kHz
Operating Temperature0°C ~ 150°C
Output IsolationIsolated
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NCP1217D65R2
NCP1217D65R2
NCP1217D65R2OS ND
NCP1217D65R2OSND
NCP1217D65R2OS

NCP1217D65R2 Specification Sheet

Image of IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2

IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2 (NCP1217D65R2OS-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D65R2
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D65R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D65R2OS-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D100R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D100R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D100R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D100R2
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D100R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D100R2OS-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D133R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D133R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D133R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D133R2OS-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D65R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D65R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD100R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD100R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD100R2
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD100R2-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD133R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD133R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD133R2
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD133R2-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD65R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD65R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD65R2
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD65R2-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD100R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD100R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD133R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD133R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD65R2G
 Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD65R2GOSCT-ND.

Options for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D65R2
Send this link via E-Mail
Help With This Screen

IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2G Next: IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2G
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2