ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D133R2
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2 - Integrated Circuits (ICs)
| Digi-Key Part Number | NCP1217D133R2OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NCP1217D133R2 | |||
| Description | IC CTRLR PWM CM OVP HV 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D133R2
| Technical/Catalog Information | NCP1217D133R2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Power (Watts) | - |
| Voltage - Input | 10 ~ 16 V |
| Voltage - Output | - |
| Frequency Range | 120 ~ 146kHz |
| Operating Temperature | 0°C ~ 150°C |
| Output Isolation | Isolated |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCP1217D133R2 NCP1217D133R2 NCP1217D133R2OS ND NCP1217D133R2OSND NCP1217D133R2OS |
NCP1217D133R2 Specification Sheet
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2 (NCP1217D133R2OS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D133R2ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D133R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D133R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D133R2OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D100R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D100R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D100R2GOSTR-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D100R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D100R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D100R2OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D133R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D133R2GOSTR-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D65R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D65R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D65R2GOSTR-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D65R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D65R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D65R2OS-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217AD100R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD100R2GOSTR-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217AD100R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD100R2-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217AD133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD133R2GOSTR-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217AD133R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD133R2-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217AD65R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD65R2GOSTR-ND.
ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217AD65R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD65R2-ND.
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 10 ~ 16 V NCP1217AD100R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD100R2GOSCT-ND.
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 10 ~ 16 V NCP1217AD133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD133R2GOSCT-ND.
ON Semiconductor (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Cut Tape (CT) 10 ~ 16 V NCP1217AD65R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD65R2GOSCT-ND.
Options for ON Semiconductor Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) 10 ~ 16 V NCP1217D133R2
Send this link via E-Mail
Help With This Screen
