IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2G
| Digi-Key Part Number | NCP1217D133R2GOSTR-ND |
2500 5000 10000 25000 |
.56700 .54600 .52920 .52080 |
Extended Price
1417.50 2730.00 5292.00 13020.00 |
| Manufacturer Part Number | NCP1217D133R2G | |||
| Description | IC CTRLR PWM CM OVP HV 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCP1217D133R2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Power (Watts) | - |
| Voltage - Input | 10 ~ 16 V |
| Voltage - Output | - |
| Frequency Range | 120 ~ 146kHz |
| Operating Temperature | 0°C ~ 150°C |
| Output Isolation | Isolated |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCP1217D133R2G NCP1217D133R2G NCP1217D133R2GOSTR ND NCP1217D133R2GOSTRND NCP1217D133R2GOSTR |
NCP1217D133R2G Specification Sheet
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2G (NCP1217D133R2GOSTR-ND)
Related partsIC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D133R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D133R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D133R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217D133R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D100R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D100R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D100R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D100R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D100R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D100R2OS-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D133R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D133R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D133R2OS-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D65R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D65R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217D65R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217D65R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217D65R2OS-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD100R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD100R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD100R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD100R2-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD133R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD133R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD133R2-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD65R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD65R2GOSTR-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD65R2
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD65R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1217AD65R2-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD100R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD100R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD100R2GOSCT-ND.
IC CTRLR PWM CM OVP HV 8SOIC - NCP1217AD133R2G
Order 'ic ctrlr pwm cm ovp hv 8soic - NCP1217AD133R2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP1217AD133R2GOSCT-ND.
Options for
Send this link via E-Mail
Help With This Screen
