CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
| Digi-Key Part Number | 399-1101-6-ND |
10 100 500 1000 |
.06100 .03580 .02062 .01430 |
Extended Price
0.61 3.58 10.31 14.30 |
| Manufacturer Part Number | C0603C104M3VACTU | |||
| Description | CAP .10UF 25V CERAMIC Y5V 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C104M3VACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5V (F) |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Digi-Reel |
| Height | 0.800 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Shape | Rectangular |
| B | 0.350 mm [Typ] |
| L | 1.600 mm [Typ] |
| T | 0.900 mm [Max] |
| T | 0.800 mm [Typ] |
| W | 0.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C104M3VACTU C0603C104M3VACTU 399 1101 6 ND 39911016ND 399-1101-6 |
C0603C104M3VACTU Specification Sheet
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU (399-1101-6-ND)
Related parts:CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104M3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1101-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104M3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1101-2-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104M3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1101-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104Z3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1100-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104Z3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1100-2-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104Z3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1100-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1087-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1087-2-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1087-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1255CT-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1255DKR-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1255TR-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZPY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZPY5V8BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CC0603ZPY5V8BB104-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0603 - C0603C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-1-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0603 - C0603C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-2-ND.
Send this link via E-Mail
Help With This Screen