CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU - Capacitors
| Digi-Key Part Number | 399-1098-1-ND |
10 100 500 1000 |
.02600 .01560 .00900 .00624 |
Extended Price
0.26 1.56 4.50 6.24 |
| Manufacturer Part Number | C0603C104Z4VACTU | |||
| Description | CAP .10UF 16V CERAMIC Y5V 0603 | |||
| Quantity Available | 2940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C104Z4VACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | -20% / +80% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5V (F) |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.800 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Shape | Rectangular |
| B | 0.350 mm [Typ] |
| L | 1.600 mm [Typ] |
| T | 0.900 mm [Max] |
| T | 0.800 mm [Typ] |
| W | 0.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C104Z4VACTU C0603C104Z4VACTU 399 1098 1 ND 39910981ND 399-1098-1 |
C0603C104Z4VACTU Specification Sheet
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU (399-1098-1-ND) - Capacitors
Related parts Capacitors:CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0603 - C0603C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-1-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0603 - C0603C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-2-ND.
CAP .10UF 16V CERAMIC Y5V 0603 - C0603C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0603 - C0603C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1098-6-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - C0402C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0402 - C0402C104Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1043-1-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - C0402C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0402 - C0402C104Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1043-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1096-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1096-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1096-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104J4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1097-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104J4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1097-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104J4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1097-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1099-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1099-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1099-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104Z3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1100-1-ND.
Send this link via E-Mail
Help With This Screen