Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-2BM
IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-2BM - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2570-2BM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MIC2570-2BM | |||
| Description | IC SWITCHING REG TWO-CELL 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-2BM
| Technical/Catalog Information | MIC2570-2BM |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 1.3 ~ 15 V |
| Voltage - Output | 1.3 ~ 36 V |
| Current - Output | 1A |
| Power - Output | 400mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 20kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2570 2BM MIC25702BM |
MIC2570-2BM Specification Sheet
IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-2BM (MIC2570-2BM-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-2BMMicrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-2BM
Order 'ic switching reg two-cell 8-soic - MIC2570-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-2BM-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-2BM TR
Order 'ic switching reg two-cell 8-soic - MIC2570-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-2BM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-1BM
Order 'ic switching reg two-cell 8-soic - MIC2570-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-1BM-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1BM TR
Order 'ic switching reg two-cell 8-soic - MIC2570-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-1BM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-1YM
Order 'ic switching reg two-cell 8-soic - MIC2570-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2190-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1YM TR
Order 'ic switching reg two-cell 8-soic - MIC2570-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-1YM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-2YM
Order 'ic switching reg two-cell 8-soic - MIC2570-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2191-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-2YM TR
Order 'ic switching reg two-cell 8-soic - MIC2570-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-2YM TR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH BIPO DUAL OUT 8-SOIC - A3425EL
Order 'ic switch bipo dual out 8-soic - A3425EL' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425EL-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH BIPO DUAL OUT 8-SOIC - A3425EL-T
Order 'ic switch bipo dual out 8-soic - A3425EL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425EL-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH BIPO DUAL OUT 8-SOIC - A3425LL
Order 'ic switch bipo dual out 8-soic - A3425LL' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425LL-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH BIPO DUAL OUT 8-SOIC - A3425LL-T
Order 'ic switch bipo dual out 8-soic - A3425LL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425LL-T-ND.
Diodes Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 3A 2.5 ~ 7 V AP1605SL-13
Order 'ic switching reg pwm/pfm 8-soic - AP1605SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1605SLDICT-ND.
Diodes Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 3A 2.5 ~ 7 V AP1605SL-13
Order 'ic switching reg pwm/pfm 8-soic - AP1605SL-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1605SLDIDKR-ND.
Diodes Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 2.5 ~ 7 V AP1605SL-13
Order 'ic switching reg pwm/pfm 8-soic - AP1605SL-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1605SLDITR-ND.
Options for Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-2BM
Send this link via E-Mail
Help With This Screen
