Keywords:





Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1YM TR

IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-1YM TR - Integrated Circuits (ICs)

Digi-Key Part Number MIC2570-1YM TR-ND
Price Break
2500
Unit Price
1.82700
Extended Price
4567.50
Manufacturer Part NumberMIC2570-1YM TR
DescriptionIC SWITCHING REG TWO-CELL 8-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1YM TR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1YM TR
Technical/Catalog InformationMIC2570-1YM TR
VendorMicrel Inc
CategoryIntegrated Circuits (ICs)
TypeStep-Up (Boost)
Number of Outputs1
Voltage - Input1.3 ~ 15 V
Voltage - Output2.85V, 3.3V, 5V
Current - Output1A
Power - Output400mW
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Internal Switch(s)Yes
SynchronousYes
Rds (On)-
Operating Temperature-40°C ~ 85°C
Frequency - Switching20kHz
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MIC2570 1YM TR
MIC25701YM TR

MIC2570-1YM TR Specification Sheet

Image of IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-1YM TR

IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-1YM TR (MIC2570-1YM TR-ND) - Integrated Circuits (ICs)

Related parts Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1YM TR
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1YM TR
 Order 'ic switching reg two-cell 8-soic - MIC2570-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-1YM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1BM TR
 Order 'ic switching reg two-cell 8-soic - MIC2570-1BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-1BM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-2BM TR
 Order 'ic switching reg two-cell 8-soic - MIC2570-2BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-2BM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-2YM TR
 Order 'ic switching reg two-cell 8-soic - MIC2570-2YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-2YM TR-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-1YM
 Order 'ic switching reg two-cell 8-soic - MIC2570-1YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2190-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-1BM
 Order 'ic switching reg two-cell 8-soic - MIC2570-1BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-1BM-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-2BM
 Order 'ic switching reg two-cell 8-soic - MIC2570-2BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2570-2BM-ND.
Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 1.3 ~ 15 V MIC2570-2YM
 Order 'ic switching reg two-cell 8-soic - MIC2570-2YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2191-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH BIPO DUAL OUT 8-SOIC - A3425EL
 Order 'ic switch bipo dual out 8-soic - A3425EL' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425EL-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH BIPO DUAL OUT 8-SOIC - A3425EL-T
 Order 'ic switch bipo dual out 8-soic - A3425EL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425EL-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH BIPO DUAL OUT 8-SOIC - A3425LL
 Order 'ic switch bipo dual out 8-soic - A3425LL' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425LL-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH BIPO DUAL OUT 8-SOIC - A3425LL-T
 Order 'ic switch bipo dual out 8-soic - A3425LL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3425LL-T-ND.
Temperature IC SUPERVISOR THERM 2ZONE 8-SOIC - MIC284-1YM TR
 Order 'ic supervisor therm 2zone 8-soic - MIC284-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC284-1YM TR-ND.
Micrel Inc Power Distribution Switch Integrated Circuit (ics) USB Switch Tape & Reel (TR) 275mA 2.7 ~ 5.5 V MIC2536-1YM TR
 Order 'ic usb switch dual 8-soic - MIC2536-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2536-1YM TR-ND.
Micrel Inc Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 700mA 2.7 ~ 5.5 V MIC2025-1YM TR
 Order 'ic distribution sw sgl 8-soic - MIC2025-1YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2025-1YM TR-ND.

Options for Micrel Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.3 ~ 15 V MIC2570-1YM TR
Send this link via E-Mail
Help With This Screen

IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-1YM TR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-1YM Next: IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-2BM
IC SWITCHING REG TWO-CELL 8-SOIC - MIC2570-1YM TR