CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
| Digi-Key Part Number | 399-1097-1-ND |
10 100 500 1000 |
.08300 .04880 .02812 .01950 |
Extended Price
0.83 4.88 14.06 19.50 |
| Manufacturer Part Number | C0603C104J4RACTU | |||
| Description | CAP .10UF 16V CERAMIC X7R 0603 | |||
| Quantity Available | 11780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C104J4RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.800 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Shape | Rectangular |
| B | 0.350 mm [Typ] |
| L | 1.600 mm [Typ] |
| T | 0.900 mm [Max] |
| T | 0.800 mm [Typ] |
| W | 0.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C104J4RACTU C0603C104J4RACTU 399 1097 1 ND 39910971ND 399-1097-1 |
C0603C104J4RACTU Specification Sheet
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU (399-1097-1-ND)
Related parts:CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104J4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1097-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104J4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1097-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104J4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1097-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1096-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1096-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104K4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1096-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1099-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1099-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1099-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RAC7411
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RAC7411' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0603C104M4RAC7411-ND.
CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1088-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1088-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1088-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1254CT-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1254DKR-ND.
Send this link via E-Mail
Help With This Screen