IC REG SYNC BUCK 1MHZ ADJ 10MSOP - MIC2203BMM TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MIC2203BMM TR-ND |
2500 |
1.22880 |
Extended Price
3072.00 |
| Manufacturer Part Number | MIC2203BMM TR | |||
| Description | IC REG SYNC BUCK 1MHZ ADJ 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MIC2203BMM TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.3 ~ 5.5V |
| Voltage - Output | Adj down to 0.5V |
| Current - Output | 300mA |
| Output Power | - |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MIC2203BMM TR MIC2203BMM TR |
MIC2203BMM TR Specification Sheet
IC REG SYNC BUCK 1MHZ ADJ 10MSOP - MIC2203BMM TR (MIC2203BMM TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG SYNC BUCK 1MHZ ADJ 10MSOP - MIC2203BMM TR
Order 'ic reg sync buck 1mhz adj 10msop - MIC2203BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2203BMM TR-ND.
IC REG SYNC BUCK 1MHZ ADJ 10MSOP - MIC2203BMM
Order 'ic reg sync buck 1mhz adj 10msop - MIC2203BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2203BMM-ND.
IC REG SYNC BUCK 1MHZ ADJ 10MSOP - MIC2203YMM TR
Order 'ic reg sync buck 1mhz adj 10msop - MIC2203YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2203YMM TR-ND.
IC REG SYNC BUCK 1MHZ ADJ 10MSOP - MIC2203YMM
Order 'ic reg sync buck 1mhz adj 10msop - MIC2203YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1720-5-ND.
IC REG SYNC BUCK 1MHZ ADJ 10-MLF - MIC2203BML TR
Order 'ic reg sync buck 1mhz adj 10-mlf - MIC2203BML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2203BML TR-ND.
IC REG SYNC BUCK 1MHZ ADJ 10-MLF - MIC2203YML TR
Order 'ic reg sync buck 1mhz adj 10-mlf - MIC2203YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC2203YML TR-ND.
IC REG SYNC BUCK 1.5A ADJ 20SSOP - MIC2179YSM TR
Order 'ic reg sync buck 1.5a adj 20ssop - MIC2179YSM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1560-1-ND.
IC REG SYNC BUCK 1.5A ADJ 20SSOP - MIC2179YSM TR
Order 'ic reg sync buck 1.5a adj 20ssop - MIC2179YSM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1560-2-ND.
IC REG SYNC BUCK 1.5A ADJ 20SSOP - MIC2179YSM TR
Order 'ic reg sync buck 1.5a adj 20ssop - MIC2179YSM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1560-6-ND.
IC REG SYNC BUCK 8MHZ ADJ 10-MLF - MIC2285YML TR
Order 'ic reg sync buck 8mhz adj 10-mlf - MIC2285YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1498-1-ND.
IC REG SYNC BUCK 8MHZ ADJ 10-MLF - MIC2285YML TR
Order 'ic reg sync buck 8mhz adj 10-mlf - MIC2285YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1498-2-ND.
IC REG SYNC BUCK 4MHZ ADJ 10-MLF - MIC2245YML TR
Order 'ic reg sync buck 4mhz adj 10-mlf - MIC2245YML TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1499-1-ND.
IC REG SYNC BUCK 4MHZ ADJ 10-MLF - MIC2245YML TR
Order 'ic reg sync buck 4mhz adj 10-mlf - MIC2245YML TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1499-2-ND.
IC CONV SYNC BUCK PWM HE 10MSOP - MIC2204YMM TR
Order 'ic conv sync buck pwm he 10msop - MIC2204YMM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1071-1-ND.
IC CONV SYNC BUCK PWM HE 10MSOP - MIC2204YMM TR
Order 'ic conv sync buck pwm he 10msop - MIC2204YMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1071-2-ND.
Send this link via E-Mail
Help With This Screen