Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-ADJI/OS
IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-ADJI/OS
| Digi-Key Part Number | MCP1603LT-ADJI/OS-ND |
3000 |
.93000 |
Extended Price
2790.00 |
| Manufacturer Part Number | MCP1603LT-ADJI/OS | |||
| Description | IC SYNC BUCK REG 500MA TSOT-23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP1603LT-ADJI/OS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 4.5 V |
| Current - Output | 500mA |
| Power - Output | - |
| Package / Case | TSOT-23-5, TSOT-5 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 500 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 2MHz |
| Drawing Number | 150; C04-128; OS; 5 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP1603LT ADJI OS MCP1603LTADJIOS |
MCP1603LT-ADJI/OS Specification Sheet
IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-ADJI/OS (MCP1603LT-ADJI/OS-ND)
Related parts Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-ADJI/OSMicrochip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-ADJI/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-ADJI/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-ADJI/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-120I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-120I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-120I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-150I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-150I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-150I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-180I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-180I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-180I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-250I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-250I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-250I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-330I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-330I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-330I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603T-ADJI/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-ADJI/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-ADJI/OSTR-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 2.7 ~ 5.5 V MCP1603T-ADJI/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-ADJI/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-ADJI/OSCT-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 500mA 2.7 ~ 5.5 V MCP1603T-ADJI/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-ADJI/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-ADJI/OSDKR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603T-150I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-150I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-150I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603T-180I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-180I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-180I/OSTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603T-330I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-330I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-330I/OSTR-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 2.7 ~ 5.5 V MCP1603T-180I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-180I/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-180I/OSCT-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 500mA 2.7 ~ 5.5 V MCP1603T-180I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-180I/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-180I/OSDKR-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 2.7 ~ 5.5 V MCP1603T-330I/OS
Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-330I/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-330I/OSCT-ND.
Options for Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-ADJI/OS
Send this link via E-Mail
Help With This Screen
