Keywords:





Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-330I/OS

IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-330I/OS - Integrated Circuits (ICs)

Digi-Key Part Number MCP1603LT-330I/OS-ND
Price Break
3000
Unit Price
.93000
Extended Price
2790.00
Manufacturer Part NumberMCP1603LT-330I/OS
DescriptionIC SYNC BUCK REG 500MA TSOT-23-5
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-330I/OS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-330I/OS
Technical/Catalog InformationMCP1603LT-330I/OS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs1
Voltage - Input2.7 ~ 5.5 V
Voltage - Output3.3V
Current - Output500mA
Power - Output-
Package / CaseTSOT-23-5, TSOT-5
PackagingTape & Reel (TR)
Internal Switch(s)Yes
SynchronousYes
Rds (On)500 mOhm
Operating Temperature-40°C ~ 85°C
Frequency - Switching2MHz
Drawing Number150; C04-128; OS; 5
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP1603LT 330I OS
MCP1603LT330IOS

MCP1603LT-330I/OS Specification Sheet

Image of IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-330I/OS

IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-330I/OS (MCP1603LT-330I/OS-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-330I/OS
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-330I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-330I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-330I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-120I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-120I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-120I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-150I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-150I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-150I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-180I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-180I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-180I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-250I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-250I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-250I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-ADJI/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603LT-ADJI/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603LT-ADJI/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603T-330I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-330I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-330I/OSTR-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 2.7 ~ 5.5 V MCP1603T-330I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-330I/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-330I/OSCT-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 500mA 2.7 ~ 5.5 V MCP1603T-330I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-330I/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-330I/OSDKR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603T-150I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-150I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-150I/OS-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603T-180I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-180I/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-180I/OSTR-ND.
Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603T-ADJI/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-ADJI/OS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP1603T-ADJI/OSTR-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 2.7 ~ 5.5 V MCP1603T-180I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-180I/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-180I/OSCT-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 500mA 2.7 ~ 5.5 V MCP1603T-180I/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-180I/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-180I/OSDKR-ND.
Microchip Technology (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 500mA 2.7 ~ 5.5 V MCP1603T-ADJI/OS
 Order 'ic sync buck reg 500ma tsot-23-5 - MCP1603T-ADJI/OS' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP1603T-ADJI/OSCT-ND.

Options for Microchip Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V MCP1603LT-330I/OS
Send this link via E-Mail
Help With This Screen

IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-330I/OS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-250I/OS Next: IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-ADJI/OS
IC SYNC BUCK REG 500MA TSOT-23-5 - MCP1603LT-330I/OS