IC CTRLR PWM SMPS FREQ 16DIP - MC44603APG
ON Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tube 1 1 MC44603APG
| Digi-Key Part Number | MC44603APGOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC44603APG | |||
| Description | IC CTRLR PWM SMPS FREQ 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC44603APG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage/Current Mode |
| Number of Outputs | 1 |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Duty Cycle | 82% |
| Voltage - Supply | 10 V ~ 18 V |
| Frequency-Max | 250kHz |
| Buck | No |
| Boost | No |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | -25°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC44603APG MC44603APG MC44603APGOS ND MC44603APGOSND MC44603APGOS |
MC44603APG Specification Sheet
IC CTRLR PWM SMPS FREQ 16DIP - MC44603APG (MC44603APGOS-ND)
Related parts ON Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tube 1 1 MC44603APGIC CTRLR PWM SMPS FREQ 16DIP - MC44603APG
Order 'ic ctrlr pwm smps freq 16dip - MC44603APG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44603APGOS-ND.
IC CTRLR PWM SMPS FREQ 16DIP - MC44603AP
Order 'ic ctrlr pwm smps freq 16dip - MC44603AP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44603APOS-ND.
IC CTRLR PWM SMPS 100KHZ HV 8DIP - MC44608P100
Order 'ic ctrlr pwm smps 100khz hv 8dip - MC44608P100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44608P100OS-ND.
IC CTRLR PWM SMPS 40KHZ HV 8DIP - MC44608P40
Order 'ic ctrlr pwm smps 40khz hv 8dip - MC44608P40' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44608P40OS-ND.
IC CTRLR PWM SMPS 75KHZ HV 8DIP - MC44608P75
Order 'ic ctrlr pwm smps 75khz hv 8dip - MC44608P75' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44608P75OS-ND.
IC CTRLR PWM SMPS 40KHZ HV 8DIP - MC44608P40G
Order 'ic ctrlr pwm smps 40khz hv 8dip - MC44608P40G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44608P40GOS-ND.
IC CTRLR PWM SMPS 75KHZ HV 8DIP - MC44608P75G
Order 'ic ctrlr pwm smps 75khz hv 8dip - MC44608P75G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC44608P75GOS-ND.
IC CTRLR PWM FIXED FREQ 14SOIC - MC33060ADR2G
Order 'ic ctrlr pwm fixed freq 14soic - MC33060ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33060ADR2GOS-ND.
IC CTRLR PWM FIXED FREQ 14SOIC - MC33060ADR2
Order 'ic ctrlr pwm fixed freq 14soic - MC33060ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33060ADR2OSCT-ND.
IC CTRLR PWM FIXED FREQ 14SOIC - MC33060ADR2
Order 'ic ctrlr pwm fixed freq 14soic - MC33060ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33060ADR2OSDKR-ND.
IC CTRLR PWM FIXED FREQ 14SOIC - MC33060ADR2
Order 'ic ctrlr pwm fixed freq 14soic - MC33060ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33060ADR2OSTR-ND.
IC CTRLR PWM SMPS CIRCUIT 16SOIC - NCV494BDR2G
Order 'ic ctrlr pwm smps circuit 16soic - NCV494BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV494BDR2GOSTR-ND.
IC CTRLR PWM SMPS CIRCUIT 16SOIC - NCV494BDR2
Order 'ic ctrlr pwm smps circuit 16soic - NCV494BDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV494BDR2OS-ND.
IC CTRLR PWM SMPS CIRCUIT 16SOIC - NCV494BDR2G
Order 'ic ctrlr pwm smps circuit 16soic - NCV494BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV494BDR2GOSCT-ND.
IC CTRLR PWM SMPS UVLO HV 8DIP - TEA1620P/N1,112
Order 'ic ctrlr pwm smps uvlo hv 8dip - TEA1620P/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2441-5-ND.
Options for ON Semiconductor Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage/Current Mode Tube 1 1 MC44603APG
Send this link via E-Mail
Help With This Screen
