IC REG SW INV DC-DC 3.4A 16SOIC - MC34163DWR2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MC34163DWR2OSCT-ND |
1 25 100 250 500 |
2.70000 2.16000 1.68000 1.59600 1.56000 |
Extended Price
2.70 54.00 168.00 399.00 780.00 |
| Manufacturer Part Number | MC34163DWR2 | |||
| Description | IC REG SW INV DC-DC 3.4A 16SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MC34163DWR2 |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Switching Style | Boost |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | -Vin |
| Primary Output Voltage | Adj 1.25V ~ 40V |
| Output Voltage @ Max Current | -Vin @ 3.4A |
| Output Voltage @ Max Current | Adj 1.25V ~ 40V @ 3.4A |
| Internal Switch(s) | Yes |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Inverting |
| Output Type | Step-Up |
| Output Type | Step-Down |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC34163DWR2 MC34163DWR2 MC34163DWR2OSCT ND MC34163DWR2OSCTND MC34163DWR2OSCT |
MC34163DWR2 Specification Sheet
IC REG SW INV DC-DC 3.4A 16SOIC - MC34163DWR2 (MC34163DWR2OSCT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REG SW INV DC-DC 3.4A 16SOIC - MC34163DWR2
Order 'ic reg sw inv dc-dc 3.4a 16soic - MC34163DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34163DWR2OSCT-ND.
IC REG SW INV DC-DC 3.4A 16SOIC - MC34163DWR2
Order 'ic reg sw inv dc-dc 3.4a 16soic - MC34163DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34163DWR2OSDKR-ND.
IC REG SW INV DC-DC 3.4A 16SOIC - MC34163DWR2
Order 'ic reg sw inv dc-dc 3.4a 16soic - MC34163DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34163DWR2OSTR-ND.
IC REG SW STP UP DC/DC 8-MSOP - LM2621MM/NOPB
Order 'ic reg sw stp up dc/dc 8-msop - LM2621MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2621MMCT-ND.
IC REG SW STP UP DC/DC 8-MSOP - LM2621MM/NOPB
Order 'ic reg sw stp up dc/dc 8-msop - LM2621MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2621MMTR-ND.
IC REG SW STP UP DC/DC 8-MSOP - LM2621MMX
Order 'ic reg sw stp up dc/dc 8-msop - LM2621MMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2621MMX-ND.
IC REG SW INV DC-DC 3.4A 16SOIC - MC34163DWG
Order 'ic reg sw inv dc-dc 3.4a 16soic - MC34163DWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34163DWGOS-ND.
IC REG SW INV DC-DC 3.4A 16SOIC - MC34163DW
Order 'ic reg sw inv dc-dc 3.4a 16soic - MC34163DW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34163DWOS-ND.
IC REG SW INV DC-DC 3.4A 16SOIC - MC34163DWR2G
Order 'ic reg sw inv dc-dc 3.4a 16soic - MC34163DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34163DWR2GOS-ND.
IC REG SW STP UP DC/DC 8-MSOP - LM2621MM/NOPB
Order 'ic reg sw stp up dc/dc 8-msop - LM2621MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2621MMDKR-ND.
IC REG SW DC-DC INV 1.5A 8SOIC - MC34063ADR2G
Order 'ic reg sw dc-dc inv 1.5a 8soic - MC34063ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC34063ADR2GOSCT-ND.
IC REG SW DC-DC INV 1.5A 8SOIC - MC34063ADR2G
Order 'ic reg sw dc-dc inv 1.5a 8soic - MC34063ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC34063ADR2GOSDKR-ND.
IC REG SW DC-DC INV 1.5A 8SOIC - MC34063ADR2G
Order 'ic reg sw dc-dc inv 1.5a 8soic - MC34063ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34063ADR2GOSTR-ND.
IC REG SW DC-DC INV 1.5A 8SOIC - MC34063ADR2
Order 'ic reg sw dc-dc inv 1.5a 8soic - MC34063ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC34063ADR2OSCT-ND.
IC REG SW DC-DC INV 1.5A 8SOIC - MC34063ADR2
Order 'ic reg sw dc-dc inv 1.5a 8soic - MC34063ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34063ADR2OSTR-ND.
Send this link via E-Mail
Help With This Screen