IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063EBN - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-7414-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MC34063EBN | |||
| Description | IC CTRL CIRCUIT DC-DC CONV 8-DIP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC34063EBN |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Type | DC/DC Converter |
| Voltage - Input | 3 ~ 40 V |
| Voltage - Output | - |
| Number of Outputs | 1 |
| Applications | Controller, DCDC Converting |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC34063EBN MC34063EBN 497 7414 5 ND 49774145ND 497-7414-5 |
MC34063EBN Specification Sheet
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063EBN (497-7414-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063EBN
Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063EBN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7414-5-ND.
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ABN
Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063ABN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7412-5-ND.
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ACN
Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063ACN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7413-5-ND.
IC CONTROLLER DC-DC CONV 8-DIP - KA34063A
Order 'ic controller dc-dc conv 8-dip - KA34063A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA34063A-ND.
IC NEG 5V 200MA DC/DC CONV 8-DIP - TPS6735IP
Order 'ic neg 5v 200ma dc/dc conv 8-dip - TPS6735IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10983-5-ND.
IC ADJUSTABLE DC/DC CONV 8-DIP - TPS6755IP
Order 'ic adjustable dc/dc conv 8-dip - TPS6755IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10985-5-ND.
IC PWM DC/DC CONV 8-DIP - NJM2374AD
Order 'ic pwm dc/dc conv 8-dip - NJM2374AD' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2374AD-ND.
IC PWM DC/DC CONV 8-DIP - NJM2374AD#
Order 'ic pwm dc/dc conv 8-dip - NJM2374AD#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2374AD#-ND.
IC CHARGE PUMP DC/DC CONV 8-DIP - TC1044SCPA
Order 'ic charge pump dc/dc conv 8-dip - TC1044SCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1044SCPA-ND.
IC CHARGE PUMP DC/DC CONV 8-DIP - TC1044SEPA
Order 'ic charge pump dc/dc conv 8-dip - TC1044SEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1044SEPA-ND.
IC CHARGE PUMP DC/DC CONV 8-DIP - TC7660CPA
Order 'ic charge pump dc/dc conv 8-dip - TC7660CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660CPA-ND.
IC CHARGE PUMP DC/DC CONV 8-DIP - TC7660EPA
Order 'ic charge pump dc/dc conv 8-dip - TC7660EPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660EPA-ND.
IC CHARGE PUMP DC/DC CONV 8-DIP - TC7660SCPA
Order 'ic charge pump dc/dc conv 8-dip - TC7660SCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660SCPA-ND.
IC CHARGE PUMP DC/DC CONV 8-DIP - TC7660SEPA
Order 'ic charge pump dc/dc conv 8-dip - TC7660SEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7660SEPA-ND.
IC CHARGE PUMP DC/DC CONV 8-DIP - TC7662ACPA
Order 'ic charge pump dc/dc conv 8-dip - TC7662ACPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC7662ACPA-ND.
Send this link via E-Mail
Help With This Screen
