Keywords:





IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ACN - Integrated Circuits (ICs)

STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ACN

Digi-Key Part Number 497-7413-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
1.43000
1.23500
.95000
.83600
.70300
.57000
.51300
Extended Price
1.43
12.35
95.00
209.00
351.50
570.00
1282.50
Manufacturer Part NumberMC34063ACN
DescriptionIC CTRL CIRCUIT DC-DC CONV 8-DIP
Quantity Available 633
All prices are in USD

Purchase STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ACN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ACN
Technical/Catalog InformationMC34063ACN
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Package / Case8-DIP (300 mil)
PackagingTube
TypeDC/DC Converter
Voltage - Input3 ~ 40 V
Voltage - Output-
Number of Outputs1
ApplicationsController, DCDC Converting
Operating Temperature0°C ~ 70°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC34063ACN
MC34063ACN
497 7413 5 ND
49774135ND
497-7413-5

MC34063ACN Specification Sheet

Image of IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ACN

IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ACN (497-7413-5-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ACN
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ACN
 Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063ACN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7413-5-ND.
OPTOISOLATOR ERROR AMP 8DIP - FOD2743BTV
 Order 'optoisolator error amp 8dip - FOD2743BTV' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD2743BTV-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620CCPA
 Order 'ic temp snsr 5v dual trip 8-dip - TC620CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620CEPA
 Order 'ic temp snsr 5v dual trip 8-dip - TC620CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620HCPA
 Order 'ic temp snsr 5v dual trip 8-dip - TC620HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620HEPA
 Order 'ic temp snsr 5v dual trip 8-dip - TC620HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HEPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CCPA
 Order 'ic temp snsr 5v dual trip 8-dip - TC621CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CEPA
 Order 'ic temp snsr 5v dual trip 8-dip - TC621CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CEPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HCPA
 Order 'ic temp snsr 5v dual trip 8-dip - TC621HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HCPA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HEPA
 Order 'ic temp snsr 5v dual trip 8-dip - TC621HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HEPA-ND.
IC TEMP SNSR 3V DUAL TRIP 8-DIP - TC623CCPA
 Order 'ic temp snsr 3v dual trip 8-dip - TC623CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC623CCPA-ND.
IC TEMP SNSR 3V DUAL TRIP 8-DIP - TC623CEPA
 Order 'ic temp snsr 3v dual trip 8-dip - TC623CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC623CEPA-ND.
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ABN
 Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063ABN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7412-5-ND.
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063EBN
 Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063EBN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7414-5-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063EBD
 Order 'ic ctrl circuit dc-dc conv 8soic - MC34063EBD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC34063EBD-ND.

Options for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ACN
Send this link via E-Mail
Help With This Screen

IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ACN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ABN Next: IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063EBN
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ACN