STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ABN
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ABN - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-7412-5-ND |
1 10 100 250 500 1000 2500 |
1.69000 1.46300 1.12500 .99000 .83250 .67500 .60750 |
Extended Price
1.69 14.63 112.50 247.50 416.25 675.00 1518.75 |
| Manufacturer Part Number | MC34063ABN | |||
| Description | IC CTRL CIRCUIT DC-DC CONV 8-DIP | |||
| Quantity Available | 863 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC34063ABN |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Type | DC/DC Converter |
| Voltage - Input | 3 ~ 40 V |
| Voltage - Output | - |
| Number of Outputs | 1 |
| Applications | Controller, DCDC Converting |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC34063ABN MC34063ABN 497 7412 5 ND 49774125ND 497-7412-5 |
MC34063ABN Specification Sheet
IC CTRL CIRCUIT DC-DC CONV 8-DIP - MC34063ABN (497-7412-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ABNSTMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ABN
Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063ABN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7412-5-ND.
Through Hole Isolators, Optoisolators, Photocoupler Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor 8-DIP FOD2743BTV
Order 'optoisolator error amp 8dip - FOD2743BTV' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD2743BTV-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620CCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620CEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620HCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HCPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC620HEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC620HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620HEPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CCPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621CEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621CEPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HCPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621HCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HCPA-ND.
Temperature IC TEMP SNSR 5V DUAL TRIP 8-DIP - TC621HEPA
Order 'ic temp snsr 5v dual trip 8-dip - TC621HEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC621HEPA-ND.
Temperature IC TEMP SNSR 3V DUAL TRIP 8-DIP - TC623CCPA
Order 'ic temp snsr 3v dual trip 8-dip - TC623CCPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC623CCPA-ND.
Temperature IC TEMP SNSR 3V DUAL TRIP 8-DIP - TC623CEPA
Order 'ic temp snsr 3v dual trip 8-dip - TC623CEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC623CEPA-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ACN
Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063ACN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7413-5-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063EBN
Order 'ic ctrl circuit dc-dc conv 8-dip - MC34063EBN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7414-5-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tape & Reel (TR) 3 ~ 40 V MC34063ACD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7850-2-ND.
Options for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ABN
Send this link via E-Mail
Help With This Screen
