IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ABD - Integrated Circuits (ICs)
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ABD
| Digi-Key Part Number | MC34063ABD-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC34063ABD | |||
| Description | IC CTRL CIRCUIT DC-DC CONV 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC34063ABD |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | DC/DC Converter |
| Voltage - Input | 3 ~ 40 V |
| Voltage - Output | - |
| Number of Outputs | 1 |
| Applications | Controller, DCDC Converting |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC34063ABD MC34063ABD |
MC34063ABD Specification Sheet
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ABD (MC34063ABD-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ABDIC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ABD
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ABD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC34063ABD-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ABD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7849-2-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ABD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7849-1-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ABD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7849-6-ND.
IC CTRL CIRCUIT DC/DC CONV 8SOIC - MC34063ACD
Order 'ic ctrl circuit dc/dc conv 8soic - MC34063ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2989-5-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ACD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7850-2-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063EBD
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063EBD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC34063EBD-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063EBD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063EBD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7851-2-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ECD
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ECD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC34063ECD-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ECD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ECD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7852-2-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ECD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ECD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7852-1-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063EBD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063EBD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7851-1-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ACD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7850-1-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ECD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ECD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7852-6-ND.
IC CTRL CIRCUIT DC-DC CONV 8SOIC - MC34063ACD-TR
Order 'ic ctrl circuit dc-dc conv 8soic - MC34063ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7850-6-ND.
Options for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tube 3 ~ 40 V MC34063ABD
Send this link via E-Mail
Help With This Screen
