IC DC/DC CONV CHARGE-PUMP 8-UMAX - MAX865EUA - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube 20mA 1.5 ~ 6 V MAX865EUA
| Digi-Key Part Number | MAX865EUA-ND |
5000 |
1.63200 |
Extended Price
8160.00 |
| Manufacturer Part Number | MAX865EUA | |||
| Description | IC DC/DC CONV CHARGE-PUMP 8-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube 20mA 1.5 ~ 6 V MAX865EUA
| Technical/Catalog Information | MAX865EUA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Doubler, Inverting |
| Number of Outputs | 2 |
| Voltage - Input | 1.5 ~ 6 V |
| Voltage - Output | ±3.5 ~ ±12 V |
| Current - Output | 20mA |
| Power - Output | 330mW |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 24kHz |
| Drawing Number | 175; 21-0036; UA; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX865EUA MAX865EUA |
MAX865EUA Specification Sheet
IC DC/DC CONV CHARGE-PUMP 8-UMAX - MAX865EUA (MAX865EUA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube 20mA 1.5 ~ 6 V MAX865EUAIC DC/DC CONV CHARGE-PUMP 8-UMAX - MAX865EUA
Order 'ic dc/dc conv charge-pump 8-umax - MAX865EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX865EUA-ND.
IC DC/DC CONV CHARGE-PUMP 8-UMAX - MAX865EUA+
Order 'ic dc/dc conv charge-pump 8-umax - MAX865EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX865EUA+-ND.
IC DC/DC INV CHARGE PUMP 8-SOIC - MAX1673ESA
Order 'ic dc/dc inv charge pump 8-soic - MAX1673ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1673ESA-ND.
IC DC/DC INV CHARGE PUMP 8-SOIC - MAX1673ESA+
Order 'ic dc/dc inv charge pump 8-soic - MAX1673ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1673ESA+-ND.
IC DC-DC CONV HI EFF 8-UMAX - MAX1674EUA+T
Order 'ic dc-dc conv hi eff 8-umax - MAX1674EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1674EUA+T-ND.
IC DC-DC CONV HI EFF 8-UMAX - MAX1675EUA+T
Order 'ic dc-dc conv hi eff 8-umax - MAX1675EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1675EUA+T-ND.
IC DC-DC CONV HI EFF 8-UMAX - MAX1678EUA+
Order 'ic dc-dc conv hi eff 8-umax - MAX1678EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1678EUA+-ND.
IC DC-DC CONV HI EFF 8-UMAX - MAX1678EUA+T
Order 'ic dc-dc conv hi eff 8-umax - MAX1678EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1678EUA+T-ND.
IC DC-DC CONV STP DWN 8-UMAX - MAX1776EUA+
Order 'ic dc-dc conv stp dwn 8-umax - MAX1776EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1776EUA+-ND.
IC DC-DC CONV STP DWN 8-UMAX - MAX1776EUA+T
Order 'ic dc-dc conv stp dwn 8-umax - MAX1776EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1776EUA+T-ND.
IC CHARGE PUMP DUAL 8-UMAX - MAX865EUA+T
Order 'ic charge pump dual 8-umax - MAX865EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX865EUA+T-ND.
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619CSA+
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CSA+-ND.
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619CSA
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619CSA-ND.
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619ESA+
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA+-ND.
IC DC/DC CONV CHRG PUMP 5V 8SOIC - MAX619ESA
Order 'ic dc/dc conv chrg pump 5v 8soic - MAX619ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX619ESA-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube 20mA 1.5 ~ 6 V MAX865EUA
Send this link via E-Mail
Help With This Screen
