IC CONV 1.5MHZ CDMA 10-TDFN - MAX8582ETB+T
| Digi-Key Part Number | MAX8582ETB+TCT-ND |
1 25 50 100 |
3.92000 2.96000 2.66400 2.59000 |
Extended Price
3.92 74.00 133.20 259.00 |
| Manufacturer Part Number | MAX8582ETB+T | |||
| Description | IC CONV 1.5MHZ CDMA 10-TDFN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8582ETB+T |
| Vendor | Maxim Integrated Products (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | CDMA |
| Package / Case | 10-TDFN |
| Series | MAX858x |
| Frequency | - |
| Features | 2.7 ~ 5.5V Supply Voltage |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8582ETB+T MAX8582ETB+T MAX8582ETB+TCT ND MAX8582ETB+TCTND MAX8582ETB+TCT |
MAX8582ETB+T Specification Sheet
IC CONV 1.5MHZ CDMA 10-TDFN - MAX8582ETB+T (MAX8582ETB+TCT-ND)
Related parts:IC CONV 1.5MHZ CDMA 10-TDFN - MAX8582ETB+T
Order 'ic conv 1.5mhz cdma 10-tdfn - MAX8582ETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8582ETB+TCT-ND.
IC CONV 1.5MHZ CDMA 10-TDFN - MAX8582ETB+T
Order 'ic conv 1.5mhz cdma 10-tdfn - MAX8582ETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8582ETB+TTR-ND.
IC CONV 1.5MHZ CDMA 10-TDFN - MAX8582ETB+T
Order 'ic conv 1.5mhz cdma 10-tdfn - MAX8582ETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8582ETB+TDKR-ND.
IC CONV 2.5MHZ CDMA 10-TDFN - MAX8581ETB+T
Order 'ic conv 2.5mhz cdma 10-tdfn - MAX8581ETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8581ETB+TCT-ND.
IC CONV 2.5MHZ CDMA 10-TDFN - MAX8581ETB+T
Order 'ic conv 2.5mhz cdma 10-tdfn - MAX8581ETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8581ETB+TTR-ND.
IC CONV 2.5MHZ CDMA 10-TDFN - MAX8581ETB+T
Order 'ic conv 2.5mhz cdma 10-tdfn - MAX8581ETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX8581ETB+TDKR-ND.
IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB
Order 'ic conv dual dcdc step 10-umax - MAX1817EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1817EUB-ND.
IC SPLITTER 1:2 LVDS 10-UMAX - MAX9174EUB+
Order 'ic splitter 1:2 lvds 10-umax - MAX9174EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9174EUB+-ND.
IC SPLITTER 1:2 LVDS 10-UMAX - MAX9174EUB+T
Order 'ic splitter 1:2 lvds 10-umax - MAX9174EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9174EUB+T-ND.
IC CTLR OVP CURR LIMIT 10-TDFN - MAX4893BETB+T
Order 'ic ctlr ovp curr limit 10-tdfn - MAX4893BETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4893BETB+T-ND.
IC TFT-LCD DC/DC CONV 10-TDFN - MAX17062ETB+T
Order 'ic tft-lcd dc/dc conv 10-tdfn - MAX17062ETB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX17062ETB+T-ND.
IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB
Order 'ic dc/dc conv step-up he 10-umax - MAX1676EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1676EUB-ND.
IC DC/DC CONV STEP-UP HE 10-UMAX - MAX1676EUB+
Order 'ic dc/dc conv step-up he 10-umax - MAX1676EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1676EUB+-ND.
IC CONV DCDC 1-3CELL HP 16-QSOP - MAX1700EEE
Order 'ic conv dcdc 1-3cell hp 16-qsop - MAX1700EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1700EEE-ND.
IC CONV DCDC 1-3CELL HP 16-QSOP - MAX1701EEE
Order 'ic conv dcdc 1-3cell hp 16-qsop - MAX1701EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1701EEE-ND.
Send this link via E-Mail
Help With This Screen