IC DCDC CONV PWM STPDN 5V 16SOIC - MAX738ACWE+ - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 6 ~ 16 V MAX738ACWE+
| Digi-Key Part Number | MAX738ACWE+-ND |
1 25 50 100 |
6.70000 5.06000 3.58000 2.98000 |
Extended Price
6.70 126.50 179.00 298.00 |
| Manufacturer Part Number | MAX738ACWE+ | |||
| Description | IC DCDC CONV PWM STPDN 5V 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX738ACWE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 6 ~ 16 V |
| Voltage - Output | 5V |
| Current - Output | 750mA |
| Power - Output | 762mW |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 190kHz |
| Drawing Number | 175; 21-0042; AR, BR, CM, CS, HS, JR, KR, QI, TP, WE, WG, WI, WN, WP; 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX738ACWE+ MAX738ACWE+ |
MAX738ACWE+ Specification Sheet
IC DCDC CONV PWM STPDN 5V 16SOIC - MAX738ACWE+ (MAX738ACWE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 6 ~ 16 V MAX738ACWE+IC DCDC CONV PWM STPDN 5V 16SOIC - MAX738ACWE+
Order 'ic dcdc conv pwm stpdn 5v 16soic - MAX738ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX738ACWE+-ND.
IC DCDC CONV PWM STPDN 5V 16SOIC - MAX738ACWE
Order 'ic dcdc conv pwm stpdn 5v 16soic - MAX738ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX738ACWE-ND.
IC CNTRLR QUICK-PWM 20-TQFN - MAX1897ETP+
Order 'ic cntrlr quick-pwm 20-tqfn - MAX1897ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1897ETP+-ND.
IC CNTRLR QUICK-PWM 20-TQFN - MAX1897ETP+T
Order 'ic cntrlr quick-pwm 20-tqfn - MAX1897ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1897ETP+T-ND.
IC CNTRLR BUCK PWM 16-QSOP - MAX8553EEE+
Order 'ic cntrlr buck pwm 16-qsop - MAX8553EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8553EEE+-ND.
IC CNTRLR BUCK PWM 16-QSOP - MAX8553EEE+T
Order 'ic cntrlr buck pwm 16-qsop - MAX8553EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8553EEE+T-ND.
IC CNTRLR BUCK PWM 16-QSOP - MAX8554EEE+
Order 'ic cntrlr buck pwm 16-qsop - MAX8554EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8554EEE+-ND.
IC CNTRLR BUCK PWM 16-QSOP - MAX8554EEE+T
Order 'ic cntrlr buck pwm 16-qsop - MAX8554EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8554EEE+T-ND.
IC CONV PWM DC-DC 5V 16SOIC - MAX731CWE+
Order 'ic conv pwm dc-dc 5v 16soic - MAX731CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX731CWE+-ND.
IC CONV PWM DC-DC 5V 16SOIC - MAX731CWE+T
Order 'ic conv pwm dc-dc 5v 16soic - MAX731CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX731CWE+T-ND.
IC DC/DC CONV PWM STP-DN 5V 8DIP - MAX738ACPA
Order 'ic dc/dc conv pwm stp-dn 5v 8dip - MAX738ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX738ACPA-ND.
IC DC-DC CONV STP DWN 16-SOIC - MAX738ACWE+T
Order 'ic dc-dc conv stp dwn 16-soic - MAX738ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX738ACWE+T-ND.
IC 2DVR/2RCVR RS-232 5V 20-DIP - MAX233EPP+G36
Order 'ic 2dvr/2rcvr rs-232 5v 20-dip - MAX233EPP+G36' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233EPP+G36-ND.
IC 2DVR/2RCVR RS-232 5V 20-DIP - MAX233EPP
Order 'ic 2dvr/2rcvr rs-232 5v 20-dip - MAX233EPP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233EPP-ND.
IC 4DVR/0RCVR RS-232 5V 16-SOIC - MAX234EWE
Order 'ic 4dvr/0rcvr rs-232 5v 16-soic - MAX234EWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX234EWE-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 750mA 6 ~ 16 V MAX738ACWE+
Send this link via E-Mail
Help With This Screen
