IC PS REG FLASH MEMORY 16-SOIC - MAX719CSE - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX719CSE-ND |
1000 |
5.58000 |
Extended Price
5580.00 |
| Manufacturer Part Number | MAX719CSE | |||
| Description | IC PS REG FLASH MEMORY 16-SOIC | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX719CSE |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Power Supply Regulator |
| Voltage - Input | 0.9 ~ 5.5 V, 7 ~ 20 V Unregulated |
| Voltage - Output | 3.3V, 5V ,12V |
| Number of Outputs | 2 |
| Applications | Converter, Palmtop Computer |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX719CSE MAX719CSE |
MAX719CSE Specification Sheet
IC PS REG FLASH MEMORY 16-SOIC - MAX719CSE (MAX719CSE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PS REG FLASH MEMORY 16-SOIC - MAX719CSE
Order 'ic ps reg flash memory 16-soic - MAX719CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX719CSE-ND.
IC PS REG FLASH MEM CMOS 16-SOIC - MAX717CSE
Order 'ic ps reg flash mem cmos 16-soic - MAX717CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX717CSE-ND.
IC PS REG FLASH MEM CMOS 16-SOIC - MAX720CSE
Order 'ic ps reg flash mem cmos 16-soic - MAX720CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX720CSE-ND.
IC PS REG FLASH MEM CMOS 16-SOIC - MAX718CSE
Order 'ic ps reg flash mem cmos 16-soic - MAX718CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX718CSE-ND.
IC PS REG FLASH MEM CMOS 16-SOIC - MAX721CSE
Order 'ic ps reg flash mem cmos 16-soic - MAX721CSE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX721CSE-ND.
IC CTRLR/DECODER 4BIT IN 16-SOIC - DS1221SN
Order 'ic ctrlr/decoder 4bit in 16-soic - DS1221SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1221SN-ND.
IC ELASTIC STORE T1/CEPT 16-SOIC - DS2175S
Order 'ic elastic store t1/cept 16-soic - DS2175S' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2175S-ND.
IC ELASTIC STORE T1/CEPT 16-SOIC - DS2175SN
Order 'ic elastic store t1/cept 16-soic - DS2175SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2175SN-ND.
IC ELASTIC STORE T1/CEPT 16-SOIC - DS2175SN+
Order 'ic elastic store t1/cept 16-soic - DS2175SN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2175SN+-ND.
IC ELASTIC STORE T1/CEPT 16-SOIC - DS2175SN+T&R
Order 'ic elastic store t1/cept 16-soic - DS2175SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2175SN+T&R-ND.
IC ELASTIC STORE T1/CEPT 16-SOIC - DS2175S/T&R
Order 'ic elastic store t1/cept 16-soic - DS2175S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2175S/T&R-ND.
IC ELASTIC STORE T1/CEPT 16-SOIC - DS2175S+T&R
Order 'ic elastic store t1/cept 16-soic - DS2175S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2175S+T&R-ND.
IC ELASTIC STORE T1/CEPT 16-SOIC - DS2175S+
Order 'ic elastic store t1/cept 16-soic - DS2175S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2175S+-ND.
IC CNTRLR CHIP NV IND 16-SOIC - DS1210SN+
Order 'ic cntrlr chip nv ind 16-soic - DS1210SN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN+-ND.
IC CNTRLR CHIP NV IND 16-SOIC - DS1210SN+T&R
Order 'ic cntrlr chip nv ind 16-soic - DS1210SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN+T&R-ND.
Send this link via E-Mail
Help With This Screen
