IC DC/DC CONV STEP-UP/DWN 16SOIC - MAX710ESE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX710ESE+-ND |
1 25 50 100 |
7.61000 5.74000 4.05000 3.38000 |
Extended Price
7.61 143.50 202.50 338.00 |
| Manufacturer Part Number | MAX710ESE+ | |||
| Description | IC DC/DC CONV STEP-UP/DWN 16SOIC | |||
| Quantity Available | 412 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX710ESE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck), Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 1.8 ~ 11 V |
| Voltage - Output | 3.3V, 5V |
| Current - Output | 700mA |
| Power - Output | 696mW |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | - |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX710ESE+ MAX710ESE+ |
MAX710ESE+ Specification Sheet
IC DC/DC CONV STEP-UP/DWN 16SOIC - MAX710ESE+ (MAX710ESE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DC/DC CONV STEP-UP/DWN 16SOIC - MAX710ESE+
Order 'ic dc/dc conv step-up/dwn 16soic - MAX710ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX710ESE+-ND.
IC DUAL DC/DC CONV 20-CDIP - 0722MG
Order 'ic dual dc/dc conv 20-cdip - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
CONV DC-DC 10W +12V/-12V DUAL - DFC10U24D12
Order 'conv dc-dc 10w +12v/-12v dual - DFC10U24D12' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1022-ND.
CONVERTER DC/DC 5V OUT 10 WATT - PTK10-Q24-S5
Order 'converter dc/dc 5v out 10 watt - PTK10-Q24-S5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1071-ND.
CONVERTER DC/DC 5V +/-12 OUT - PTK15-Q24-T512
Order 'converter dc/dc 5v +/-12 out - PTK15-Q24-T512' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1082-ND.
CONVERTER DC/DC 5V OUT 75W - VHB75-D12-S5
Order 'converter dc/dc 5v out 75w - VHB75-D12-S5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1256-ND.
CONVERTER DC-DC 10W 5V SGL - DFC10E24S5
Order 'converter dc-dc 10w 5v sgl - DFC10E24S5' online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1012-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.
IC SW REG 5A STEP-DWN TO-220-5 - LT1074CT
Order 'ic sw reg 5a step-dwn to-220-5 - LT1074CT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1074CT-ND.
IC 17V STEP-DWN CONVTR 16-VQFN - TPS62110RSAT
Order 'ic 17v step-dwn convtr 16-vqfn - TPS62110RSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18580-2-ND.
IC PWM CTRLR STEP-UP 1.8V 10UMAX - MAX668EUB+
Order 'ic pwm ctrlr step-up 1.8v 10umax - MAX668EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX668EUB+-ND.
IC A/D CONV 24BIT DEL/SIG 8-SOIC - ADS1251U
Order 'ic a/d conv 24bit del/sig 8-soic - ADS1251U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1251U-ND.
IC A/D CONV 24BIT MICRPWR 16SSOP - LTC2415IGN#TRPBF
Order 'ic a/d conv 24bit micrpwr 16ssop - LTC2415IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2415IGN#TRPBF-ND.
IC D/A CONV 2CH LP 16BIT 8-MSOP - DAC8532IDGK
Order 'ic d/a conv 2ch lp 16bit 8-msop - DAC8532IDGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8532IDGK-ND.
IC CTRLR NV W/BATT MON 5V 16SOIC - DS1321S+
Order 'ic ctrlr nv w/batt mon 5v 16soic - DS1321S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1321S+-ND.
Send this link via E-Mail
Help With This Screen
