IC VOLTAGE CONVERTER CMOS 8-DIP - MAX660CPA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX660CPA-ND |
1000 |
3.06540 |
Extended Price
3065.40 |
| Manufacturer Part Number | MAX660CPA | |||
| Description | IC VOLTAGE CONVERTER CMOS 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX660CPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.2 ~ 5.5V |
| Voltage - Output | -1.5 ~ -5.5V, 9.35V |
| Current - Output | 100mA |
| Output Power | 727mW |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX660CPA MAX660CPA |
MAX660CPA Specification Sheet
IC VOLTAGE CONVERTER CMOS 8-DIP - MAX660CPA (MAX660CPA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLTAGE CONVERTER CMOS 8-DIP - MAX660CPA
Order 'ic voltage converter cmos 8-dip - MAX660CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CPA-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - MAX660CPA+
Order 'ic voltage converter cmos 8-dip - MAX660CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CPA+-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - MAX660CSA
Order 'ic voltage converter cmos 8-soic - MAX660CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CSA-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - MAX660CSA+
Order 'ic voltage converter cmos 8-soic - MAX660CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CSA+-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660ACPAZ
Order 'ic voltage converter cmos 8-dip - ICL7660ACPAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACPAZ-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660CPAZ
Order 'ic voltage converter cmos 8-dip - ICL7660CPAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660CPAZ-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660ACPA
Order 'ic voltage converter cmos 8-dip - ICL7660ACPA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACPA-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660SIPA
Order 'ic voltage converter cmos 8-dip - ICL7660SIPA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660SIPA-ND.
IC CNTRLR DC-DC 8-DIP - MAX770CPA+
Order 'ic cntrlr dc-dc 8-dip - MAX770CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX770CPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX771CPA+
Order 'ic cntrlr dc-dc 8-dip - MAX771CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX771CPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX771EPA+
Order 'ic cntrlr dc-dc 8-dip - MAX771EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX771EPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX773CPD+
Order 'ic cntrlr dc-dc 8-dip - MAX773CPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX773CPD+-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611ACPA
Order 'ic opamp lp cmos 8-dip - ICL7611ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611ACPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7611DCPA
Order 'ic opamp lp cmos 8-dip - ICL7611DCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611DCPA-ND.
IC OPAMP LP CMOS 8-DIP - ICL7612ACPA
Order 'ic opamp lp cmos 8-dip - ICL7612ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612ACPA-ND.
Send this link via E-Mail
Help With This Screen