IC SW-REG CMOS STEP-UP 5V 8-SOIC - MAX641ACSA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX641ACSA+-ND |
1 25 50 100 |
7.10000 5.36000 4.25000 3.15000 |
Extended Price
7.10 134.00 212.50 315.00 |
| Manufacturer Part Number | MAX641ACSA+ | |||
| Description | IC SW-REG CMOS STEP-UP 5V 8-SOIC | |||
| Quantity Available | 700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX641ACSA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 1.5 ~ 16V |
| Voltage - Output | 5V |
| Current - Output | 1.5A |
| Output Power | 450mW |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX641ACSA+ MAX641ACSA+ |
MAX641ACSA+ Specification Sheet
IC SW-REG CMOS STEP-UP 5V 8-SOIC - MAX641ACSA+ (MAX641ACSA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SW-REG CMOS STEP-UP 5V 8-SOIC - MAX641ACSA+
Order 'ic sw-reg cmos step-up 5v 8-soic - MAX641ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX641ACSA+-ND.
IC SW-REG CMOS STEP-UP 5V 8-SOIC - MAX641ACSA
Order 'ic sw-reg cmos step-up 5v 8-soic - MAX641ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX641ACSA-ND.
IC SW REG CMOS STEP-DN 5V 8-SOIC - MAX638ACSA
Order 'ic sw reg cmos step-dn 5v 8-soic - MAX638ACSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX638ACSA-ND.
IC SW REG CMOS STEP-DN 5V 8-SOIC - MAX638ACSA+
Order 'ic sw reg cmos step-dn 5v 8-soic - MAX638ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX638ACSA+-ND.
IC SW REG CMOS STEP-DWN 5V 8-DIP - MAX638ACPA
Order 'ic sw reg cmos step-dwn 5v 8-dip - MAX638ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX638ACPA-ND.
IC SW REG CMOS STEP-DWN 5V 8-DIP - MAX638ACPA+
Order 'ic sw reg cmos step-dwn 5v 8-dip - MAX638ACPA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX638ACPA+-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1302CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1302CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1302CS8-5#TRPBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303CS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303CS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303CS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303CS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303CS8-5#TRPBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303IS8-5
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303IS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303IS8-5-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303IS8-5#PBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303IS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303IS8-5#PBF-ND.
IC DC/DC CONV STEP-UP 5V 8-SOIC - LT1303IS8-5#TRPBF
Order 'ic dc/dc conv step-up 5v 8-soic - LT1303IS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1303IS8-5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen